Industrial Connections & Solutions GE THN3364R
SWITCH, HEAVY DUTY SAFETY, 200A, 3P, NEMA 3R, 600V, NONFUSE
Mfr. Part #: THN3364R / RS Stock #: 70684827
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$947.10
10
$899.74
25
$852.39
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Enclosure Rating
NEMA 3R
Maximum Current
200 A
Number of Poles
3
Voltage Rating
600 V
Overview
Features
Designed for Commercial and Industrial Applications Where Safety, High Performance and Continuity of Service are Essential.
Listed to UL Standard 98 Enclosed and Dead Front Switches.
Suitable for Use as Service Equipment When Installed in Accordance with the National Electrical Code.
Certified to CSA Standard 22.2 Z No. 4-04 Enclosed and Eead Front Switches.
Meets or Exceeds NEMA KS1 Standard for Enclosed Switches - Type HD.
Fusible and Non-Fusible Switches Available (Consult BuyLog for Interrupt Ratings).
Quick-Make, Quick-Break Mechanism.
60/75°C Conductor Rating.
Full Cover Interlocks.
NEMA Type 4X Enclosure Grade 304 Stainless Steel (Catalog Numbers with SS Suffix).