GE Industrial Solutions PEDL4ATSF0250

Image may be a representation.
See specs for product details.
Circuit Breaker; Molded Case; GuardEon E 250A 150kAIC@480VAC 4P S(S)I 250A
Mfr. Part#: PEDL4ATSF0250
Allied Stock#: 71011495

RoHS Compliant Part

Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$9,545.500 (Each)
1 $9,545.500
3 $9,068.230 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 250 A
Frame Type : E Frame
Interrupt Rating : 150kA@415VAC
Number of Poles : 4 Pole
Primary Type : Molded Case Circuit Breaker
Series : GuardEon Series
Type : Electronic
Voltage Rating : 480 VAC

Overview

GE Industrial – GuardEon Series with UL Circuit Breakers:

GuardEon circuit breakers are designed to protect, isolate, and switch circuits in low voltage distribution networks. A combination of trip units and the inherent current limiting properties of the circuit breaker design allow for optimized circuit protection. Field interchangeable and upgradeable trip units are available as either electromechanical or electronic devices with sealable transparent trip unit covers.

With its simplified and innovative design, together with remote monitoring and predictive maintenance capabilities, GE’s GuardEon MCCB empowers customers to design, build and operate electrical distribution systems with reduced risk and greater confidence. GuardEon delivers a smart and simplified single breaker platform designed by global customers for industrial applications. GuardEon contemporary design makes it easier to use, delivering high durability and quality with accessories now designed for use across various frame sizes.

Common field-installable internal accessories across all sizes, field replaceable and upgradeable thermal-magnetic and electronic trip units (PremEon* S and PremEon G), and plug-and-play trip unit advanced features are a few of the options that make:

  • The GuardEon with UL Family of global molded-case circuit breakers is designed to be simple, smart, and secure.
  • Available in two sizes, GuardEon with UL was designed with customers to meet a variety of applications from basic to advanced.
  • With a current range from 8A to 600A and 2, 3, and 4 pole versions, these circuit breakers meet the requirements of UL, cUL, IEC, CE, and CCC allowing for a standardized global design.


    Series Features:
  • Truly global circuit breaker line: UL, cUL, IEC, CCC & more. Plus Marine certificates.
  • Highly versatile trip curves
  • Extensive metering capabilities
  • Industrial communications protocols
  • Contemporary design
  • Common internal accessories
  • Designed by customers: rotating faceplate, updated motor operator, redesigned rotary handles
  • Predictive maintenance capabilities: advanced contact wear calculations, mechanism timing, event logs
  • Reduced internal parts count
  • Highly automated assembly
  • ArcWatch technology with Instantaneous Zone Selective Interlocking (I-ZSI) and Wave Form Recognition (WFR)
  • Advanced PremEon trip units with Reduced Energy Let-Through (RELT)
  • Remote monitoring and diagnostic capabilities

  • Product Added to Cart
    GE Industrial Solutions
    Circuit Breaker; Molded Case; GuardEon E 250A 150kAIC@480VAC 4P S(S)I 250A
    Allied Stock #: 71011495
    Mfr's Part #: PEDL4ATSF0250
    $9,545.500 Each
    Quantity added: