GE Industrial Solutions PEBE2ATTR0080

Image may be a representation.
See specs for product details.
Circuit Breaker; Molded Case; GuardEon E 150A 35kAIC@480VAC 100% Rtd 2P LTM 80A
Manufacturer #: PEBE2ATTR0080
Allied Stock #: 71007795

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2128.55 (Each)
1 $2128.55
3 $2022.13
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 80 A
Frame Type : E Frame
Interrupt Rating : 35kA@415VAC
Number of Poles : 2 Pole
Primary Type : Molded Case Circuit Breaker
Series : GuardEon Series
Type : Electronic
Voltage Rating : 480 VAC

Overview

GuardEon by GE is a low-voltage molded case circuit breaker (MCCB) platform, designed by users for global industry applications. The customer-driven design works in tough, real-world applications with onboard diagnostics for excellent uptime and with integrated ArcWatch safety technology. GuardEon is built for the age of the industrial internet.

With its simplified and innovative design, together with remote monitoring and predictive maintenance capabilities, GE’s GuardEon MCCB empowers customers to design, build and operate electrical distribution systems with reduced risk and greater confidence.
GuardEondelivers a smart and simplified single breaker platform designed by global customers for industrial applications.GuardEon contemporary design makes it easier to use, delivering high durability and quality with accessories now designed for use across various frame sizes.

Features:

  • Truly global circuit breaker line: UL, cUL, IEC, CCC & more. Plus Marine certificates.
  • Highly versatile trip curves
  • Extensive metering capabilities
    I
  • Industrial communications protocols
  • Contemporary design
  • Common internal accessories
  • Designed by customers: rotating faceplate, updated motor operator, redesigned rotary handles

    GuardEon provides customers with a reliable low-voltage circuit breaker enabling increased uptime of electrical distribution systems. Featuring predictive capability options such as contact wear calculations, mechanism timing and event logs, GuardEon allows customers to identify certain electrical problems before they occur – and before they result in costly outages.

    Features:
  • Predictive maintenance capabilities: advanced contact wear calculations, mechanism timing, event logs
  • Reduced internal parts count
  • Highly automated assembly

    GuardEon
    Features:
  • ArcWatch technology with Instantaneous Zone Selective Interlocking (I-ZSI) and Wave Form Recognition (WFR)
  • Advanced PremEon trip units with Reduced Energy Let-Through (RELT)
  • Remote monitoring and diagnostic capabilities

  • Product Added to Cart
    GE Industrial Solutions
    Circuit Breaker; Molded Case; GuardEon E 150A 35kAIC@480VAC 100% Rtd 2P LTM 80A
    Allied Stock #: 71007795
    Mfr's Part #: PEBE2ATTR0080
    $2,128.550 Each
    Quantity added: