Industrial Connections & Solutions GE MCRA031ATJ
MINI CONTROL RELAY 3NO/1NC 120V AC COIL STD TERM
Mfr. Part #: MCRA031ATJ / RS Stock #: 70913943
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$54.80
3
$52.01
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
3NO + 1 NC
Supply Voltage
120 VAC
Termination
STD
Type
Mini Control Relay
Overview
IEC Power Devices
Mini Control Relays
Relays are suitable for use on alternating current (ac) control circuits up to 600 volts, and dc control circuits up to 240 Volts
All terminals are marked in accordance to EN50011
Control relays may be mounted on 35mm DIN rail EN50022-35, or may be panel-mounted using two or four #8 screws indiagonal corners
Screw and quick-connect terminals are protected against accidental contact in accordance with VDE0106T.100 and VBG4
Low-coil wattage requirement makes relay ideal for most applications (24 Vdc PLC interface versions are available)
A wide range of accessories, including front-mounted auxiliary contact blocks, side-mounted auxiliary contact blocks, a timer, and surge suppressors, are easily installed on relays"