Industrial Connections & Solutions GE DPA100C13/010
DIN-Rail Ground Fault Protection Device,ElfaPlus,10mA,1P+N,TYPE A,13A,UL1053
Mfr. Part #: DPA100C13/010 / RS Stock #: 70951879
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$43.14
3
$40.99
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
UL 1053
Current Rating
13 A
Mounting Type
DIN Rail Mount
Number of Poles
1 + N
Standards
UL 1053
Overview
Miniature Circuit Breakers and Ground Fault Devices
GE Industrial's ElfaPlus DIN rail devices with UL approval cover everything a global OEM could need from its equipment, including line protection (branch circuit breakers and supplementary protection), people protection (UL Recognized GPDs), UL Recognized add-on devices, UL busbars to connect branch circuit breakers and supplementary protection, equipment protection (a complete range of SPDs adapted to NEMA electrical nets and a new UL Photovoltaic SPDs range), and energy efficiency (UL Listed power analyzers).
Features
New Modular, Compact, Standard 35 mm DIN Rail Mount UL MCBs
Complete Range of UL 489 and UL 1077 Miniature Circuit Breakers Up to 63 A
Standard Rating of 10 kA at 480Y/277 VAC and 240/120 VAC
Suitable for Branch Circuit Device Protection
Module Width of Only 0.71" (18 mm) per Pole
The RCBOs DP100 UL1053 approved in only two module widths offer complete protection against overload, short-circuit and ground fault. They are equipped with a single red/green two-color operating toggle.