Industrial Connections & Solutions GE CR463M60CJA
Contactor, Lighting, 120V, 6NO, 6 Poles, Mechanically Held, CR460 Series
Mfr. Part #: CR463M60CJA / RS Stock #: 70575622
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$955.49
10
$907.71
25
$859.94
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Configuration
6 NO
Contact Current Rating
30 A
Control Voltage
120 V
Mounting Type
Panel Mount
Number of Poles
6
Standards
UL 508 File ; E1811 Vol. 19 ; cUL ; CE
Terminal Type
Screw Terminal
Type
Lighting Contactor
Overview
The ultimate in versatility, simplicity and performance. All CR460 Series lighting contactors deliver unprecedented versatility in application, simplicity in configuration and performance in operation. Their revolutionary design and unique features meet most lighting control needs better than ever before.
Features:
Modular Design Permits Fast, On-Site Configuration
2-12 Power Poles
30 Amp Rating
Snap-In Auxiliary Contacts
Common Components for Both Electrically and Mechanically Held Versions
Continuously Rated, Interchangeable Coils
Finger-Safe Terminals
Enclosure Type: Open
Power Poles Latch Easily Onto the Base, and Designating Them as NO or NC Is a Simple Matter of Left or Right Positioning (Additional Poles May Be Added at Any Time)
CR463 Lighting Contactors Switch Ballast (Fluorescent or HID), Tungsten and General Use Loads and Carry Motor Load, Resistive and Pilot Duty Ratings as Well
Features: