GE Industrial Solutions CL10A311MY

Image may be a representation.
See specs for product details.
CONTACTOR; 75HP@ 460V 3P; 1NO/1NC AUX; 600VAC (60HZ) COIL
Mfr. Part#: CL10A311MY
Allied Stock#: 70923737

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Horsepower Rating : 75 HP
Number of Contacts : 1NO/1NC AUX
Number of Poles : 3 Pole
Primary Type : Contactor
Series : C-2000 Series
Terminal Type : Box Lugs
Type : General Purpose

Overview

C-2000 Control components are loaded with features that make them easier to install, allow more flexible configurations, lower inventory requirements, and make better use of panel space. And their performance is second to none. These components conform to international standards (UL, CSA, IEC-947, and CE) and have dual (U.S./European) markings to ensure global acceptance.

Product Added to Cart
GE Industrial Solutions
CONTACTOR; 75HP@ 460V 3P; 1NO/1NC AUX; 600VAC (60HZ) COIL
Allied Stock #: 70923737
Mfr's Part #: CL10A311MY
$493.650 Each
Quantity added: