Industrial Connections & Solutions GE 6KLP21F50X9A1
Drive, Micro, 1-Phase, 230V, 0.5HP, IP20, M1 Frame, AF-60LP Series
Mfr. Part #: 6KLP21F50X9A1 / RS Stock #: 70576006
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Horsepower Rating
0.5 HP
IP Rating
IP20
Supply Voltage
230 VAC
Overview
The AF-60LP™ Micro Drive is a compact but powerful and easy to use AC Variable Frequency Drive. The drive is available in its standard configuration that includes built-in brake chopper for 2 HP and above, single-turn potentiometer for speed reference, and LCD keypad display that can be remotely mounted. Models are available at 230 V singl-phase from 1/4 to 3 HP, 230 V three-phase from 1/3 to 5 HP, and 460 V three-phase from 1/2 to 10 HP.