GE Industrial Solutions 104PBM00R6

Image may be a representation.
See specs for product details.
Switch part; Pushbtn operator; Mom; 60mm Mushroom head; Red; 30.5mm mnt
Mfr. Part#: 104PBM00R6
Allied Stock#: 70576310
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$52.48 (Each)
1 $52.48
3 $49.85
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Mushroom 60mm
Alternate Mfr Part Number : CR104PBM00R6
Color, Actuator : Red
Mounting Hole Size : 30.5 mm
Series : 104P Series

Overview

The CR104P full-size, heavy-duty oiltight and watertight line is complete with a variety of accessories and enclosures. These pushbuttons are especially adapted to heavy-duty service in almost any application including those where water and oil coolant is present. All units are suitable for use in NEMA Type 1, 3, 3R, 4, 4X, 12, and 13 applications when mounted in enclosures rated for those applications. Standard contact blocks are supplied with IP10 back-of-hand protection to comply with UL 508 Section 39A requirements for door mounted devices.

Product Added to Cart
GE Industrial Solutions
Switch part; Pushbtn operator; Mom; 60mm Mushroom head; Red; 30.5mm mnt
Allied Stock #: 70576310
Mfr's Part #: 104PBM00R6
$52.480 Each
Quantity added: