GC Electronics 19-907

Image may be a representation.
See specs for product details.
Chemical; Cleaner; Contact; Aerosol; Wt 16Oz.; Anti-Static; Non-Flammable
Manufacturer #: 19-907
Allied Stock #: 70159734

RoHS Compliant Part

Hazardous Material

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$42.31 (Each)
12 $42.31
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 12

Multiples Of: 12

Specifications

Boiling Point : 60 °F
Chemical Component : 1, 1, 1, 2-Tetrafluoroethane ; Decafluoropentane ; Ethyl Alcohol ; Pentafluoropropane ; Trans, Dichloroethylene
Dispensing Method : Aerosol
Evaporation : > 1
Flash Point : 36 °F (Trans, Dichloroethylene)
Odor : Irritating
Physical State : Clear, Colorless Liquid
Pressure, Vapor : 400mmHg @ 25 °C (Trans, Dichloroethylene), 17.8 Psia (Pentafluoropropane), 96 Psia (1,1,1,2-Tetrafluoroethane)
Primary Type : Cleaner
Product Header : Big Bath3 Contact Cleaner
Solubility : Negligible
Special Features : Anti-Static, Non-Flammable
Specific Gravity : 1.3
Type : Contact
Volume : 16 oz (170.1g)
Weight : 16 oz (170.1g)

Overview

Trans, Dichloroethylene, Pentafluoropropane, 1, 1, 1, Contact Cleaner

The replacement choice for HCFC 141b cleaners (Contains no HCFCs or CFCs), non-flammable, non-ozone depleting, and safe on most plastics. (All plastic surfaces should be checked for compatibility.) Dissipates moisture and is fast drying. Environmental Data : CFC: 0%. HCFC: 0%. OPD: 0%. VOC: 56%.

All GC Aerosols, Except as noted contain no Ecology-Damaging Fluorocarbons

Product Added to Cart
GC Electronics
Chemical; Cleaner; Contact; Aerosol; Wt 16Oz.; Anti-Static; Non-Flammable
Allied Stock #: 70159734
Mfr's Part #: 19-907
$42.310 Each
Quantity added: