GC Electronics 10-8120

Image may be a representation.
See specs for product details.
Chemical; Grease; Heatsink Compound; Tube; Wt 1fl.oz.; Zinc Oxide; Temp -22 to +390deg
Manufacturer #: 10-8120
Allied Stock #: 70159783

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8.24 (Each)
1 $8.24
10 $7.74
25 $7.30
Availability

77 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Chemical Component : Zinc Oxide
Color : White
Dielectric Strength : 420 @ 0.050 in. gap volt⁄mil
Dispensing Method : Tube
Primary Type : Grease
Product Header : Type 44 Non-Silicone Heat Sink Compound
Specific Gravity : 2.5 @ 60 °F
Temperature Range : -22 to +390 °F
Temperature, Rating : -22 to +390 °F
Type : Interface Materials
Volume : 1 oz (28.4g)
Volume Resistivity : 1 x 10^15
Weight : 1 oz (28.4g)

Overview

Wrist Strap Ground Cords, Ground Cord

Non-contaminating Synthetic-Ester based, capable of moving 46% more heat than other compounds. Meets Belcore spec. K521334 and Mil spec. C-47113.

All GC Aerosols, Except as noted contain no Ecology-Damaging Fluorocarbons

Product Added to Cart
GC Electronics
Chemical; Grease; Heatsink Compound; Tube; Wt 1fl.oz.; Zinc Oxide; Temp -22 to +390deg
Allied Stock #: 70159783
Mfr's Part #: 10-8120
$8.240 Each
Quantity added: