FW Bell CLN-100

Image may be a representation.
See specs for product details.
Sensor; Current; 100 A (RMS); 1:1000; 100 mA; 0 to 150 kHz; PCB; 1.469 in.
Mfr. Part#: CLN-100
Allied Stock#: 70103847

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$50.88 (Each)
1 $50.88
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Accuracy : ± 0.9% @ 25 °C, ± 12 V
Current, Primary : 100 A (RMS)
Current, Secondary : 100 mA
Current, Switching : 100 mA
For Use With : Variable speed drive for motors, welding equipment, power supply equipment, measure and control system
Frequency Response : 0 to 150 kHz
Function : Current
Height : 4.22" (107.2mm)
Length : 1.469" (37.3126mm)
Mounting Type : PCB
Output : Current
Range, Measurement : 150 A
Series : CLN Series
Supply Voltage : 15 VDC
Technology : Hall Effect
Termination : Solder
Type : Hall Effect
Width : 0.071" (1.8mm)

Overview

Closed loop sensors measure DC and AC currents and provide electrical isolation. They offer fast response, high linearity and low temperature drift. The current output of the closed loop sensor is relatively immune to electrical noise. They are the sensor of choice when high accuracy is essential. Features:

  • Fast Response
  • Excellent Linearity
  • Wide Bandwidth
  • Low Temperature Drift

  • Product Added to Cart
    FW Bell
    Sensor; Current; 100 A (RMS); 1:1000; 100 mA; 0 to 150 kHz; PCB; 1.469 in.
    Allied Stock #: 70103847
    Mfr's Part #: CLN-100
    $50.880 Each
    Quantity added: