FW Bell BBP-300H

Image may be a representation.
See specs for product details.
Sensor; Current; ± 300 A; 6 mA (Positive); 10 mA (Negative); 10 kHz; 0.80
Mfr. Part#: BBP-300H
Allied Stock#: 70103852

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Primary : ± 300 A
Current, Secondary : 6 mA (Positive), 10 mA (Negative)
Diameter, Inner : 0.8 in.
For Use With : Motor controllers and drives, battery supplied equipment, switch mode and uninterruptable power supplies, welding equipment
Frequency Response : 10 kHz
Function : Current
Height : 4.22" (107.2mm)
Length : 4.5" (114.3mm)
Mounting Type : Panel Mount
Output : Voltage
Range, Measurement : 300 A
Series : BBP Series
Supply Voltage : 15 VDC
Technology : Hall Effect
Termination : Wired Connector
Type : Hall Effect
Voltage, Switching : 6 VDC
Width : 0.9" (22.9mm) (Max.)

Overview

Open loop current sensors measure DC and AC currents and provide electrical isolation between the circuit being measured and the output of the sensor. Typically, open loop sensors cost less than closed loop sensors. They are preferred in battery powered circuits due to their low operating power requirements.

Features:

  • Small Packages
  • Low Power Consumption
  • High Performance
  • Low Cost

  • Product Added to Cart
    FW Bell
    Sensor; Current; ± 300 A; 6 mA (Positive); 10 mA (Negative); 10 kHz; 0.80
    Allied Stock #: 70103852
    Mfr's Part #: BBP-300H
    $150.560 Each
    Quantity added: