Location: 
All Products

FTDI UM232R

FTDI - UM232R - IC, FT232R DEVELOPMENT MODULE;  USB-SERIALUART;  1.8V-5.25V View larger image View larger image
Image may be a representation.
See specs for product details.

FTDI IC, FT232R DEVELOPMENT MODULE; USB-SERIALUART; 1.8V-5.25V
Mfr. Part#:
UM232R

Allied Stock#: 70069412

 RoHS Compliant Part

 
View More from FTDI >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 2.
Pricing (USD) & Availability
Standard Pricing
$20.00 (Each)
1$20.000
10$19.000
50$18.050
100$17.150
250$16.290
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Development Module
Current Rating: 15
Input Type: USB Protocol
Interface: UART (RS232, RS422, RS485)
Module Type: Converter
Mounting Type: Through Hole
Number of Channels: 1
Output Type: RS232/RS422/RS485
Special Features: USB 2.0 Full Speed Compatible, Support for USB Suspend and Resume, Integrated USB Resistors, UART Signal Inversion Option, USB Bulk Transfer Mode
Supply Voltage: 4 to 5.25
Termination: Wire Lead
Type: Communications

Overview

Features:
  • Hi-Speed Mini Modules Are USB to Dual/Quad Channel Serial/MPSSE/FIFO Interface Converter Modules Based on the FT2232H/FT4232H USB HI-Speed IC's
  • Morph-IC-II Features FTDI's FT2232H USB2.0 Hi-Speed Controller and Altera Cyclone II FPGA (Up to 80K Gates), Provides a High Speed ASIC Development Platform
  • Morph-IC-II Provides JTAG Connectivity for Debugging and 80 GPIO's