FTDI TTL-232R-5V-WE

Image may be a representation.
See specs for product details.
CABLE; ASSEMBLY; USB-SERIAL TTL; 6 COND.; 24AWG; 5V; USB-A PLUG; STRIPPED WIRE END
Mfr. Part#: TTL-232R-5V-WE
Allied Stock#: 70069403

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.000 (Each)
1 $20.000
2 $19.600 (Save 2%)
5 $19.000 (Save 5%)
10 $18.200 (Save 9%)
25 $17.000 (Save 15%)
50 $15.600 (Save 22%)
100 $14.000 (Save 30%)
Availability

323 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 15 mA
Input Type : USB Protocol
Interface : UART
Module Type : Converter
Number of Channels : 1
Output Type : Serial TTL
Series : USBmadeEZ-UART Series
Special Features : Low USB Bandwidth Consumption, USB 2.0 Full Speed Compatible, Internal EEPROM with User Writeable Area, Entire USB Protocol Handled by the Electronics on the PCB
Supply Voltage : 5
Type : Embedded Electronics

Overview

Features:

  • USB-COM-PLUS Modules Provide a Simple Method of Adapting Legacy Serial Devices (RS232, RS422, RS485) to Modern USB Ports
  • Available in Single, Dual or Quad Port Options
  • Single Port Modules Feature a USB 2.0 Full Speed (12 Mb/s) Interface While All Multiport Modules Feature a USB 2.0 Hi-Speed (480 Mb/s)
  • Single Port Modules Feature a USB 2.0 Full Speed (12 Mb/s) Interface While All Multiport Modules Feature a USB 2.0 Hi-Speed (480 Mb/s)
  • Maximum Baud Rates for RS232 Versions Is 1M Baud and for the RS422/485 Version is 3M Baud (Single Channel) and 10M Baud (Multi-Channel)

  • Product Added to Cart
    FTDI
    CABLE; ASSEMBLY; USB-SERIAL TTL; 6 COND.; 24AWG; 5V; USB-A PLUG; STRIPPED WIRE END
    Allied Stock #: 70069403
    Mfr's Part #: TTL-232R-5V-WE
    $20.000 Each
    Quantity added: