Location: 
All Products

FTDI CHIPI-X10

FTDI - CHIPI-X10 - USB to RS232 Serial Cable;  DB9M Connector;  USB Connector 10CM Length View larger image View larger image
Image may be a representation.
See specs for product details.

FTDI USB to RS232 Serial Cable; DB9M Connector; USB Connector 10CM Length
Mfr. Part#:
CHIPI-X10

Allied Stock#: 70244233

 RoHS Compliant Part

 
View More from FTDI >>
Pricing (USD) & Availability
Standard Pricing
$15.00 (Each)
1$15.000
10$13.500
50$12.500
100$12.080
Availability

240 can ship immediately.

300 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Chipi-X Series
Cable end 2, Connector Type: RS-232
Cable, Length: 3.3' (1m)
Current Rating: 90 mA
Input Type: USB Protocol
Interface: UART, RS232
Module Type: Converter
Mounting Type: Direct
Number of Channels: 1
Output Type: RS232
Special Features: Low USB Bandwidth Consumption, USB 2.0 Full Speed Compatible, Low Operating and USB Suspend Current, Latch-up Free, Adjustable Receive Buffer Timeout
Supply Voltage: 6.5
Type: Embedded Electronics

Overview

The Chipi-X cable is a USB to RS232 level full-handshake UART cable. Chipi-X utilises FTDI’s FT231XS USB to full-handshake UART IC and FT3243S RS232 transceiver IC. A male DB9 (aka DE9) connector provides the connectivity for RS232 communications and a USB-A plug tethered by a 10 cm cable to the PCB provides connectivity for USB communications.
All components used are Pb-free (RoHS compliant).
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.