Fox Electronics FXO-HC736R-16.384

Image may be a representation.
See specs for product details.
XPRESSO CLOCK OSCILLATOR; FREQUENCY; 16.384MHZ; 3.3V; 25PPM; OUTPUT; HCMOS; 5.0X7.5MM
Mfr. Part#: FXO-HC736R-16.384
Allied Stock#: 70025836

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Load : 15 pF
Dimensions : 5.15 x 3.35 x 1.4 mm
Frequency Stability : ±25 ppm
Frequency, Oscillator : 16.384 MHz
Frequency, Output : 16.384 MHz
Height : 0.055" (1.4mm)
Length : 0.202" (5.15mm)
Maximum Symmetry : 45/55 %
Mounting Type : Surface Mount
Number of Pins : 4
Operating Voltage Range : Maximum of 3.3 V
Output Level : HCMOS
Package Type : SMD
Series : XPRESSO FXO-HC73 Series
Supply Voltage : 3.3 VDC
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +85 °C
Width : 0.132" (3.35mm)

Overview

Features:

  • XTREMELY Low Jitter
  • Low Cost
  • XPRESS Delivery (in as Short as 1 Week Delivery)
  • Frequency Resolution to Six Decimal Places
  • Stabilities to ± 20 ppm
  • –20 to +70°C or –40 to +85°C Operating Temperatures
  • Tri-State Enable/Disable Feature
  • Industry Standard Package, Footprint and Pin-Out
  • Fully RoHS Compliant
  • Gold over Nickel Termination Finish
  • Serial ID with Comprehensive Traceability
    Applications:
  • ANY Application Requiring an Oscillator
  • SONET
  • Ethernet
  • Storage Area Network
  • Broadband Access
  • Microprocessors/DSP/FPGA
  • Industrial Controllers
  • Test and Measurement Equipment
  • Fiber Channel

  • Product Added to Cart
    Fox Electronics
    XPRESSO CLOCK OSCILLATOR; FREQUENCY; 16.384MHZ; 3.3V; 25PPM; OUTPUT; HCMOS; 5.0X7.5MM
    Allied Stock #: 70025836
    Mfr's Part #: FXO-HC736R-16.384
    $1.650 Each
    Quantity added: