Focus Display Solutions E35RG13248LW6M250-R-TFT

Image may be a representation.
See specs for product details.
TFT Display; 3.5 inch; 320x240; 8/9/16/18 bit; SPI; RGB interface
Manufacturer #: E35RG13248LW6M250-R-TFT
Allied Stock #: 70596723

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$27.69 (Each)
1 $27.69
10 $26.03
50 $24.47
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Full
Dimensions : 2.185" W x 3.345" H x 0.144" D (55.5 x 84.96 x 3.65mm)
Display Type : TFT
Input Voltage : 3.3V
Interface : 8/9/16/18 bit MCU
Operating Temperature, Maximum : 70°C
Operating Temperature, Minimum : -20°C
Pixel Count : 320 x RGB x 480 Dots
Resolution : 320 x 240
Supply Voltage : 3.3V
Type : TFT
Viewing Area : 50.96(W) x 75.44(H)(mm)

Overview

This TFT display is great for wherever you need a full color display. The perfect size for portable, handheld or embedded applications. Inexpensive, high-quality, high resolution product with minimal interface time necessary. Uses off-the-shelf built in controller that accepts a low cost bus interface allowing your application to be designed & tested with less effort. Very durable & operates in ultra-cold (sub-freezing) up to high outdoor temp range.

Features:
3.5 inch TFT: 320x240(55.5x84.96), 8/9/16/18 bit MCU, 3/4 wire SPI, 16/18 bit RGB interface options, WHITE LED backlight, Bottom view, Wide temp, Transmissive, 4-wire Resistive Touch Screen, 250 NITS, Controller: ILI9488, RoHS Compliant

Product Added to Cart
Focus Display Solutions
TFT Display; 3.5 inch; 320x240; 8/9/16/18 bit; SPI; RGB interface
Allied Stock #: 70596723
Mfr's Part #: E35RG13248LW6M250-R-TFT
$27.690 Each
Quantity added: