Fluke SCC290

Image may be a representation.
See specs for product details.
SCC290 Oscilloscope Scopemeter Software; For Use With 190 Series II
Manufacturer #: SCC290
Allied Stock #: 70145987
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$499.99 (Each)
1 $499.99
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

For Use With : 190-Series II ScopeMeters
Includes : SW90W Software, C290 Case
Primary Type : Case, Software
Series : ScopeMeter 190 Series
Type : Kit
UPC Code : 095969580335

Overview

Fluke 190-504 ScopeMeter® Series – Test Tool Innovation | Gain Four Times the Diagnostic Power Plus CAT IV Safety Rating:

A faster sample rate and higher bandwidth means greater accuracy and clarity. The scope will capture and display unknown waveform shapes, amplitudes and any disturbances. In order to display at least the fifth harmonic component of a signal, a good rule of thumb is to select a scope with a bandwidth of at least five times the maximum clock rate of the device under test. The faster the sample interval, the more accurate and detailed the scope will display a signal edge (dV/dt) and peaks of any reflections or transients. The Fluke ScopeMeter 190-504 portable scopes are double-insulated four-channel floating oscilloscopes, safety rated for measurements in CAT III 1000 V/CAT IV 600 V environments.

Features:

  • Four electrically isolated inputs
  • CAT III 1000 V / CAT IV 600 V safety rated
  • Choose from 60 MHz, 100MHz, 200MHz or 500MHz bandwidth models
  • Fast sampling rate, up to 5 GS/s with up to 200 ps resolution (Depending on model and channels used)
  • Deep memory: 10,000 samples per channel waveform capture so you can zoom in on the details
  • Dedicated 999 Count digital multimeter.
  • Four meter measurements via scope BNC inputs in four-channel models
  • Connect-and-View™ continuous auto-trigger, single shot, pulse width, and video triggering
  • ScopeRecord roll mode, capture waveform sample data for up to 48 hours
  • TrendPlot, trend measurement readings for up to 22 days
    Advanced automatic measurements, power (Vpwm, VA, W, PF) and time (mAs, V/s, w/s)
  • IP-51 rated for dust and drip proof to withstand harsh environments
  • Isolated USB ports for memory devices and PC connectivity
  • Li-Ion battery for extended operating timespan:
  • 190-X04, four-channel models up to 7 hour (BP291 included standard)
  • Charge spare battery using optional external battery charger EBC290
  • Easy-access battery door to make it easy to swap batteries
  • A handy slot to tether and lock down the oscilloscope while unattended using a standard Kensington® lock

  • Product Added to Cart
    Fluke
    SCC290 Oscilloscope Scopemeter Software; For Use With 190 Series II
    Allied Stock #: 70145987
    Mfr's Part #: SCC290
    $499.990 Each
    Quantity added: