Fluke P5515-2700G-3/C

Image may be a representation.
See specs for product details.
P5515 Hydraulic Calibrator; 70 MPa (10 000 psi); 3 gauges Accredited
Mfr. Part#: P5515-2700G-3/C
Allied Stock#: 70302090
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$9,980.000 (Each)
1 $9,980.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : P5500 Series
Type : Hydraulic
UPC Code : 095969671804

Overview

Precise generation and control for testing pressure measuring instruments against master devices

This pneumatic comparison test pump is designed for testing pressure measuring instruments against master test instruments. This cost effective instrument provides precise control for important calibration requirements and include many features found in our popular line of pneumatic deadweight testers.

Features

  • Media pneumatic
  • Pump Range (psi) 300
  • Total solution for benchtop pressure calibration
  • 2700G Reference Pressure Gauge provides best-in-class 0.02% FS accuracy
  • P5500 Series comparison test pumps provides easy-to use, robust pressure generation that will last for years

    Each unit includes: Comparison Test Pump, 3 Test Gauges, M20X1.5, M14X1.5, 1/8, 1⁄4, 3/8, And 1⁄2 Bsp And Npt Adaptors, Soft Carrying Cases For Gauges

  • Product Added to Cart
    Fluke
    P5515 Hydraulic Calibrator; 70 MPa (10 000 psi); 3 gauges Accredited
    Allied Stock #: 70302090
    Mfr's Part #: P5515-2700G-3/C
    $9,980.000 Each
    Quantity added: