Location: 
All Products

Fluke Networks LINKRUNNER

Fluke Networks - LINKRUNNER - LINKRUNNER NETWORK MULTIMETER View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Networks LINKRUNNER NETWORK MULTIMETER
Mfr. Part#:
LINKRUNNER

Allied Stock#: 70137232

 RoHS Compliant Part

View More from Fluke Networks >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: Linkrunner Pro Series
Interface: Push button navigation of icon/menu driven view
Primary Type: Network Analyzer
Type: Network Analyzer

Overview

Perform the following tests quickly
Link – determine whether the drop is active, identify its speed, duplex capabilities, service type (e.g., Ethernet, Token ring, Telco), and location on a switch (supports Cisco and Extreme Discovery Protocols). Users can then reconfigure these settings on the hub or NIC as needed. Now detects up to Gigabit Ethernet.

Length – determine whether the cable length is within specifications, what type it is (straight or crossover), and whether it has any faults. These tests, which work for both
structured and patch cables, eliminate the need for a separate cable tester.

Ping – verify connectivity to key network resources and
determine whether a PC NIC is responding.

Included: LinkRunner Network Multimeter, LinkRunner main wiremap adapter, Quick Reference Guide, and 2 AA batteries.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.