Location: 
All Products

Fluke Networks AIRCHECK (3456065)

Fluke Networks - AIRCHECK (3456065) - Aircheck Wi-Fi Tester View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Networks Aircheck Wi-Fi Tester
Mfr. Part#:
AIRCHECK (3456065)

Allied Stock#: 70137289
 
View More from Fluke Networks >>
Pricing (USD) & Availability
Standard Pricing
$1,995.00 (Each)
1$1,995.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Battery Life: 5.5 Hours
Battery Type: Removable, Rechargeable Lithium-Ion Battery Pack
Brand/Series: AirCHeck Series
Dimensions: 3.5" L x 7.8" H x 1.9" D
Display Size: 2.8" Color LCD (320 × 240 Pixels)
Frequency Range: 2.4 and 5.0 GHz
Includes: AirCheck Tester, USB Cable, Soft Case, Getting Started Guide, and CD with AirCheck Manager Software and User Manual
Interface: USB 5-pin mini-B
Keypad Type: 12-Key Eelastomeric
LED Configuration: 2 LEDs (Tansmit and Link Indicators)
Type: Wi-Fi
Weight: 14.0 Oz.

Overview

AirCheck™ Wi-Fi Tester is a simple-to-use, handheld wireless tester that allows users to quickly verify and troubleshoot 802.11 a/b/g/n network availability, connectivity, and security all in a dedicated, handheld tool. Its intuitive interface allows you to quickly see wireless network usage and easily determine if it's Wi-Fi traffic or non- Wi-Fi interference. AirCheck™ helps you audit your wireless environment to identify and locate APs whether authorized or rogue (unauthorized). The tester fully documents your troubleshooting session and creates professional-quality reports. Use these reports to close your trouble ticket or to provide the required information to escalate the ticket to the next level. AirCheck™ provides the information you need to quickly solve your frontline Wi-Fi problems.
  • Features
  • Dedicated, Handheld 802.11 a/b/g/n Tester with Instant-On Technology
  • Fully Supports 2.4 and 5.0 GHz Frequency Bands
  • Rapidly Perform a Wi-Fi Discovery to Fully Assess Your Current Wireless Security Settings and Network Availability
  • See What's Using Your Wi-Fi Network By Channel and Quickly Determine If It Is 802.11 Traffic or Non-802.11 Interference
  • Robust and In-Depth WLAN Connection Tests — from Probing to DHCP Request to Ping
  • Quickly Identify and Locate Access Points Whether Authorized or Rogue
  • Fully Documents Your Troubleshooting Session — Enabling Fast Trouble Ticket Resolution or Problem Escalation
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.