Fluke I410

Image may be a representation.
See specs for product details.
Clamp; Current; 0.5 to 400 A; 600 V (RMS); 3 kHz; 0 to 18 ° C; 1.18 in.
Manufacturer #: I410
Allied Stock #: 70145824

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$279.99 (Each)
1 $279.99
Availability

17 can ship immediately.

11 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bandwidth : 3 kHz
Conductor Size : 1.18 in.
Current Rating : 0.5-400 A
Dimensions : 3.09" L x 8.21" W x 1.87" H
Temperature Coefficient : 0 to 18 °C
Temperature, Operating : -10 to +50 °C
Type : Current Clamp
UPC Code : 095969048194
Voltage Rating : 600 VAC

Overview

600 V (RMS) Voltage, 1.18 in., AC⁄DC Current Clamp
AC/DC Current clamp for DMM's - Fluke Current clamps are the ideal tools to extend the current ranges of Fluke tools.

Features:

  • Battery-powered Hall-effect probe measures 1A to 400 A
  • 1mV/Amp output guarantees easy reading on your meter
  • Take accurate current readings without breaking the circuit
  • Maximum conductor Ø 32 mm
  • CAT III 600 V safety rating
  • Also available with softcase for DMM and clamp (i410 kit)
  • One year warranty

  • Product Added to Cart
    Fluke
    Clamp; Current; 0.5 to 400 A; 600 V (RMS); 3 kHz; 0 to 18 ° C; 1.18 in.
    Allied Stock #: 70145824
    Mfr's Part #: I410
    $279.990 Each
    Quantity added: