Fluke FLUKE-CV300
FLUKE-CV300, ClirVu CV Series
Mfr. Part #: FLUKE-CV300 / RS Stock #: 70881955
Price
Qty.
Standard Price
1
$532.00
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
4326962
UPC Code
095969667074
Overview
Fluke CV300 Thermal Imager IR Windows - Nominal Diameter: 3 IN, Viewing Apeture Diameter: 2.7 IN, Viewing Aperture Area: 5.63 in2
Features:
3 inches (75 Millimeter) IR Window, Hand Turn Door Latch
Quick, easy installation in under 5 minutes with one technician—no need to remove the panel door.
Tested to the highest available arc-blast rating, 63kA at KEMA, customers can rest-assure these windows will maintain critical equipment ratings when installed
ClirVu coating system eliminates moisture degradation helps repel airborne dust and grime keeping both sides of the window clean
AutoGround, only available on Fluke IR Windows - automatically grounds upon installation for maximum safety and compliance. No additional steps or testing required
IP67 rating for years of maintenance-free operation in any environment
Limited-lifetime warranty
Fluke CV300 3 inches (75 Millimeter) IR Window, Hand Turn Door Latch
Compliance without compromise. Safety without sacrifice.
Increase the safety and speed of electrical thermal imaging inspections with the new Fluke ClirVu IR Windows. Reduce the risk of arc-flash and electrocution, increase the safety of your personnel and reduce the time and cost of preventive maintenance.
No more removing the panel door for installation
Work permit requirements and NFPA 70E processes are significantly reduced
Full PPE is often not required so inspections are done faster and more comfortable
Superior arc blast protection:
High temperature silicon gaskets
Mounting and door latches provide high pressure gasket compression
Die cast components are manufactured with the highest strength alloys (ZA-27 and EZAC)
Jam nut screws are made from 4037 steel, heat treated to 160,000 psi tensile
High temperature silicon gaskets
Torture Tested to the highest test ratings
IEEE C37.20.7 63 kA Arc tested at KEMA, UL 50/50E/50V, UL1558, IEC60529-1: IP67, IEC 60068, NEMA 4/12, CSA C22.2 NO. 14-13:2012, and CE
Quick and easy installation
Installation takes 5 minutes with one technician
Only one hole necessary with standard Greenlee punch. Rear access required for punch connection only (Easily accomplished with one technician)
Installs from front; no template needed; no rear access required
Grounds instantly to metal enclosure with patent pending AutoGround process
Sharp teeth on jam nuts assure four gas-tight ground connections
All components have electrically conductive finishes for optimum grounding
Quarter turn latch easily opens hinged cover
Corrosion and UV resistance for challenging outdoor environments:
All hardware is made from stainless steel or zinc plated steel
Die cast components are plated with black chromium over high phosphorous Electroless nickel
Three sizes 50 mm, 75 mm and 95 mm (2 in , 3 in and 4 in) with the option of hand turn or security key door latches
ive minutes is all it takes to install a Fluke ClirVu® CV Series IR Window, the only IR Window with AutoGround. With its AutoGround design, Fluke has eliminated the need to separately ground each metal component of the window. The time saved and safety benefits from installation alone clearly make Fluke the preferred choice. The ClirVu® coating - exclusive to Fluke infrared windows - seals the optic prior to assembly to protect against moisture degradation making it perfect for very hot and very cold environments.
Torture Tested to the highest arc blast test ratings
Fluke’s IR Windows aren’t just tested, they’re Torture Tested to ensure you get the best protection and years of hassle-free, safe operation. IEEE C37.20.7: 63 kA Arc tested at KEMA; UL 50/50E/50V; UL1558; IEC60529-1; IP67; IEC 60068; NEMA 4/12; CSA C22.2 NO. 14-13:2012 and CE. Grounds instantly to metal enclosure with patent-pending AutoGround™ process. Maintains panel arc-test ratings up to 63 kA when properly installed
Convenience at the turn of a key
ClirVu IR Windows are designed with hinged covers that can be easily opened with the quarter turn latch or security key to perform an infrared inspection. The covers also protect the windows from accidental exterior impact.
What's In The Box:
3 in (75 mm) IR Window
Hand turn door latch
Warranty statement
Fluke IR Windows are complete, assembled and ready for installation
Features:
Fluke CV300 3 inches (75 Millimeter) IR Window, Hand Turn Door Latch
Compliance without compromise. Safety without sacrifice.
Increase the safety and speed of electrical thermal imaging inspections with the new Fluke ClirVu IR Windows. Reduce the risk of arc-flash and electrocution, increase the safety of your personnel and reduce the time and cost of preventive maintenance.
ive minutes is all it takes to install a Fluke ClirVu® CV Series IR Window, the only IR Window with AutoGround. With its AutoGround design, Fluke has eliminated the need to separately ground each metal component of the window. The time saved and safety benefits from installation alone clearly make Fluke the preferred choice. The ClirVu® coating - exclusive to Fluke infrared windows - seals the optic prior to assembly to protect against moisture degradation making it perfect for very hot and very cold environments.
Torture Tested to the highest arc blast test ratings
Fluke’s IR Windows aren’t just tested, they’re Torture Tested to ensure you get the best protection and years of hassle-free, safe operation. IEEE C37.20.7: 63 kA Arc tested at KEMA; UL 50/50E/50V; UL1558; IEC60529-1; IP67; IEC 60068; NEMA 4/12; CSA C22.2 NO. 14-13:2012 and CE. Grounds instantly to metal enclosure with patent-pending AutoGround™ process. Maintains panel arc-test ratings up to 63 kA when properly installed
Convenience at the turn of a key
ClirVu IR Windows are designed with hinged covers that can be easily opened with the quarter turn latch or security key to perform an infrared inspection. The covers also protect the windows from accidental exterior impact.
What's In The Box:
3 in (75 mm) IR Window
Hand turn door latch
Warranty statement
Fluke IR Windows are complete, assembled and ready for installation