Fluke FLUKE 64 MAX

Image may be a representation.
See specs for product details.
Multifunction IR Thermometer 20:1 D:S
Mfr. Part#: FLUKE 64 MAX
Allied Stock#: 71013859

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$202.990 (Each)
1 $202.990
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Handheld
Type : Infrared

Overview

Takes the heat, the dust and water and a 3 meter drop. And now, internal memory and unattended
monitoring. The Fluke 64 MAX, 62 MAX+ and 62 MAX IR Thermometers have the precision you need to do your job accurately and will not break the budget. Designed and tested to survive a 3 meter drop, you can count on these lightweight, compact infrared thermometers to work when you need them to work–even in the harshest environments and when you’re not able to be there (64 MAX).

Precise laser technology for more accurate and repeatable measurements
Temperature accuracy of up to = 0 °C: ± 1 °C or ± 1 % of reading whichever is greater with 20:1 distance to spot ratio (64 MAX). Flashlight (64 MAX) and large, easy-to-read backlit LCD display for easy viewing even in dark environment, IP54 rated for extra protection against airborne contaminants. Get your tool to work when you can’t–set time and desired interval between measurements and Auto Capture will capture spot temperatures unattended (64 MAX).

99 data point logging (64 MAX)
Displays the minimum, maximum or average temperature, or the difference between two measurements
Hi and Lo alarms for rapid display of measurements outside set limits
The 62 MAX+ has dual rotating lasers to help you identify area to be measured. The measurement area is the spot between the dots (62 MAX and 64 MAX have 1).
Small and lightweight, fits easily into your tool box

Features:

  • Multifunction IR Thermometer 20:1 D:S

  • Product Added to Cart
    Fluke
    Multifunction IR Thermometer 20:1 D:S
    Allied Stock #: 71013859
    Mfr's Part #: FLUKE 64 MAX
    $202.990 Each
    Quantity added: