Fluke FLUKE-225C/003S

Image may be a representation.
See specs for product details.
ScopeMeter; 200 MHz; Bus HT; North America; SCC Kit
Mfr. Part#: FLUKE-225C/003S
Allied Stock#: 70145999

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued

Please see replacement part(s):
70145801
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bandwidth : 200 MHz

Overview

The Fluke 225C and 215C are the instruments of choice for maintenance specialists who deal with industrial buses and networks as well as with general electronics. You can verify the electrical integrity of your bus and network, performing 'physical layer tests' and getting answers quickly and easily.

The 225C and 215C ScopeMeters support not just one or two bus systems but all commonly seen industrial buses. From the lower speed AS-i and CAN to the higher speed Ethernet 100Base-T based systems are covered by a single instrument. A simple menu structure allows for selecting the main bus type and, where applicable, sub-types listed ina sub-menu for easy selection. Tested parameters and reference values are then set according the selection made.



The large screen also gives wiring information for each of the supported bus types, giving the user guidance in making the test connections. A set of break-out adapters is included with the 225C and 215C to give access to each of the wires and pins of the commonly used connection systems M12, DB-9 and RJ-45. Color ScopeMeter (200 MHz, 2.5 GS/s) with Bus Health test capabilities built-in.


All models include:
BC190 Battery Charger/Line Voltage adapter
BP190 NiMH Battery Pack (installed)
BHT190 - Set of 3 break-out adapters for the 3 common industrial connection systems (M12, DB-9, RJ45)
Getting started booklet
User manual (CD-ROM), multi-lingual
TL75 Hard Point Test Lead Set
VPS210-G Voltage Probe (200 MHz, 10:1), Grey
VPS210-R Voltage Probe (200 MHz, 10:1), Red

The Fluke 225C and 215C models also includes the BHT190 Break-out Adapter set



Product Added to Cart
Fluke
ScopeMeter; 200 MHz; Bus HT; North America; SCC Kit
Allied Stock #: 70145999
Mfr's Part #: FLUKE-225C/003S
$5,372.950 Each
Quantity added: