Fluke FLUKE-190-102/AM/S

Image may be a representation.
See specs for product details.
ScopeMeter; 100 MHz; 2-Channels with DMM/Ext input with SCC-290 Kit; Americas
Manufacturer #: FLUKE-190-102/AM/S
Allied Stock #: 70146014
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4140.99 (Each)
1 $4140.99
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bandwidth : 100 MHz
Configuration : Bench/Portable
Display Type : LCD Color
Number of Channels : 2 Channel
Sample Rate : 5 GS/s
Series : ScopeMeter 190 II Series
Type : Digital
UPC Code : 095969601504

Overview

Fluke 190-204 ScopeMeter® II Series – Test Tool Innovation | Gain Four Times the Diagnostic Power Plus CAT IV Safety Rating:

As the first four-channel portable scope safety rated CAT III 1000 V / CAT IV 600 V, the Fluke ScopeMeter® 190-204 combines an unprecedented level of performance, ruggedness, and portability with 200 MHz bandwidth and real-time sampling rates up to 2.5 GS/s and 200 ps resolution to capture noise and other disturbances. This model feature deep memory up to 10,000 samples per channel; so you can examine very small parts of the waveform in detail, and it is IP-51 rated to withstand dust, drips, humidity, and wide temperature variations. Fluke ScopeMeter® test tools are hand-held battery operated, designed to meet the demands of field service professionals.

The Fluke ScopeMeter® 190-204 combine the highest safety ratings and rugged portability with the high performance of a bench oscilloscope. Designed for plant maintenance engineers and technicians, these tough ScopeMeter® test tools go into harsh, dirty, and hazardous industrial conditions to test everything from micro-electronics to power electronics applications. The 190-204 ScopeMeter® is the one test tool you will reach for to tackle just about any troubleshooting task. They include a multimeter, TrendPlot™ and ScopeRecord™ roll paperless recorder modes and hands free operation with Connect-and-View™ triggering, and much more.

Features:

  • Two electrically isolated inputs
  • CAT III 1000 V / CAT IV 600 V safety rated
  • 200 MHz bandwidth model
  • 2.5 GS/s
  • Deep memory: 10,000 samples per channel waveform capture so you can zoom in on the details
  • Dedicated 5000 Count digital multimeter
  • Connect-and-View continuous auto-trigger, single shot, pulse width, and video triggering
  • ScopeRecord roll mode, capture waveform sample data for up to 48 hours
  • TrendPlot, trend measurement readings for up to 22 days
  • Advanced automatic measurements, power (Vpwm, VA, W, PF) and time (mAs, V/s, w/s)
  • IP-51 rated for dust and drip proof to withstand harsh environments
  • Isolated USB ports for memory devices and PC connectivity
  • Li-Ion battery for extended operating timespan
  • Up to 7 hour (BP291 included standard)
  • Charge spare battery using optional external battery charger EBC290
  • Easy-access battery door to make it easy to swap batteries
  • A handy slot to tether and lock down the oscilloscope while unattended using a standard Kensington® lock

  • Product Added to Cart
    Fluke
    ScopeMeter; 100 MHz; 2-Channels with DMM/Ext input with SCC-290 Kit; Americas
    Allied Stock #: 70146014
    Mfr's Part #: FLUKE-190-102/AM/S
    $4,140.990 Each
    Quantity added: