Fluke FLUKE-1750/ET

Image may be a representation.
See specs for product details.
1750 with four 400A current probes
Manufacturer #: FLUKE-1750/ET
Allied Stock #: 71013868
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$15749.99 (Each)
1 $15749.99
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 1750 Series
UPC Code : 095969843751

Overview

Power quality that meets the standard: All measurements comply with IEC61000-4-30 standards for correct evaluation of all measured values including voltage, current, power, harmonics, flicker etc.
Ethernet interface: Included Windows 10 tablet allows for quick setup and verification with waveform displays, meter screens, and phasor diagrams.

Quick and reliable configuration: Windows 10 tablet “front panel interface” provides the ability to verify setup without a laptop along with a window into what the instrument is recording.
Threshold-free setup: Apply thresholds after data is collected with Fluke Power Analyze Software so there is no need to worry about missed information due to incorrect set-up.

Captures everything: Cross-channel and current triggering capture every measurement, on every channel, every time. Intuitive PC software: Easily analyze data and generate reports. Automated EN50160 reporting and compliance running directly on the supplied Windows 10 tablet.

Plug and play: Set up in minutes with self-identifying current probes and single-lead voltage connections. No need to reconnect wires: Swap channels internally with the Windows 10 front panel or PC when connections are not correct.

Measure every parameter: voltage and current on three phases, neutral, and ground. 5 MHz, 8000 Vpk waveform capture: Get a detailed picture of even the shortest events. Quickly retrieve data: With included SD memory card or via the 100BaseT Ethernet connection.

Product Added to Cart
Fluke
1750 with four 400A current probes
Allied Stock #: 71013868
Mfr's Part #: FLUKE-1750/ET
$15,749.990 Each
Quantity added: