Fluke FLUKE-1750/CASE

Image may be a representation.
See specs for product details.
TRANSIT CASE; MOLDED; FLK-1750 AND 1760
Mfr. Part#: FLUKE-1750/CASE
Allied Stock#: 70146034

RoHS Exempt Product

Quantity  

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$899.990 (Each)
1 $899.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 170 Series
UPC Code : 095969351379

Overview

Fluke 1750 Three-Phase Power Recorder

Features:

  • Power quality that meets the standard: All measurements comply with IEC61000-4-30 standards for correct evaluation of all measured values including voltage, current, power, harmonics, flicker etc.
  • Quick and reliable configuration: PDA wireless “front panel interface" provides the ability to verify setup without a laptop along with a window into what the instrument is recording, even in awkward test locations.
  • Threshold-free setup: Apply thresholds after data is collected with Fluke Power Analyze
  • Software so there is no need to worry about missed information due to incorrect set-up.
  • Captures everything: Cross-channel and current triggering capture every measurement, on every channel, every time.
  • Capture every measurement, every event, on every cycle, all the time with the Fluke
  • Outstanding accuracy and resolution provide complete visibility into your installation or distribution system.
  • Never miss capturing a disturbance—with the exclusive threshold-free measurement system, it’s automatic.
  • Intuitive PC software: Easily analyze data and generate reports. Automated EN50160 reporting and compliance.
  • Plug and play: Set up in minutes with selfidentifying current probes and single-lead voltage connections.
  • No need to reconnect wires: Swap channels internally with the wireless PDA or PC when connections are not correct.
  • Measure every parameter: voltage and current on three phases, neutral, and ground.
  • 5 MHz, 8000 Vpk waveform capture: Get a detailed picture of even the shortest events.
  • Quickly retrieve data: With included SD memory card or via the 100BaseT high-speed Ethernet connection.

    The recorder automatically detects, scales, and powers current probes without needing batteries. Requiring only single-lead voltage connections enables safe and quick setups. Once power is applied the instrument automatically begins recording and LEDs give you assurance that the recorder is powered up and signals are within range – no more uncertainty that data is being recorded. The Fluke 1750 has an exclusive capture algorithm which makes certain all events are captured without the tedious setups and blind spots associated with threshold driven equipment. The PDA wirelessly interfaces with the recorder, allowing quick setup and verification with waveform displays, meter screens, and phasor diagrams. The built-in wireless technology allows you to control multiple instruments from a distance easily, without the need for a laptop computer (laptops can also be used when desired).

  • Product Added to Cart
    Fluke
    TRANSIT CASE; MOLDED; FLK-1750 AND 1760
    Allied Stock #: 70146034
    Mfr's Part #: FLUKE-1750/CASE
    $899.990 Each
    Quantity added: