Fluke FLUKE-1555

Image may be a representation.
See specs for product details.
1555; Insulation Tester 2TOhms CAT III 1000 V; CAT IV 600 V
Manufacturer #: FLUKE-1555
Allied Stock #: 70145955
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5199.99 (Each)
1 $5199.99
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 155C/1550 Series
Type : Insulation
UPC Code : 095969550925
Warranty : 3 Years

Overview

Fluke 1555 and 1550C Insulation Resistance Testers

Digital insulation testing up to 10 kV

The new Fluke 1555 and redesigned Fluke 1550C insulation resistance testers, offer digital insulation testing up to 10 kV, making them ideal for testing a wide range of high voltage equipment including switchgear, motors, generators and cables.


Features:

  • Test voltages to up 10 kV provides solutions for all applications
  • CAT III 1000 V, CAT IV 600 V safety rating
  • Warning function alerts the user that line voltage is present and gives the voltage reading up to 600 V ac or dc for increased user safety
  • Selectable test voltages in 50 V steps from 250 V to 1000 V, and 100 V steps above 1000 V
  • Measurements can be stored in up to 99 memory locations, with each location assigned a unique, user defined, label for easy recall
  • Long battery life gives the user over 750 tests between charges
  • Automatic calculation of Dielectric Absorption (DAR) and Polarization Index (PI) with no additional setup
  • Guard system eliminates the effect of surface leakage current on high-resistance measurements
  • Large digital/analog LCD for easy viewing
  • Capacitance and leakage current measurement
  • Ramp function for breakdown testing
  • Resistance measurements up to 2TΩ
  • Timer settings up to 99 minutes for timed tests
  • 3-year warranty


    Fluke insulation testers can now conduct the entire range of test voltages specified in IEEE 43-2000 with a best in class, 3 year warranty and CAT IV 600 V safety rating. With measurement storage and PC interface, the 1555 and 1550C are perfect tools for preventative or predictive maintenance programs designed to identify potential equipment failures before they occur.

  • Product Added to Cart
    Fluke
    1555; Insulation Tester 2TOhms CAT III 1000 V; CAT IV 600 V
    Allied Stock #: 70145955
    Mfr's Part #: FLUKE-1555
    $5,199.990 Each
    Quantity added: