Fluke FLK-TI95 9HZ

Image may be a representation.
See specs for product details.
Thermal Imager; 80 x 80; 9 HZ
Manufacturer #: FLK-TI95 9HZ
Allied Stock #: 70363465

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Industrial-Commercial
Configuration : Handheld
Display : 3.5" LCD
Frame Rate : 9 Hz
Resolution : 80 × 80
Series : Ti Series
Temperature Range : –20 to 250°C

Overview

The only wireless enabled industrial infrared camera at this price point.
Save more time than before and find potential problems before they become costly failures with these new infrared cameras from Fluke. Together with the Fluke Connect™ app and over 20 other connectable tools, this is the comprehensive way to stay in contact with your team without leaving the field - confidently diagnosing and solving problems has never been easier.
Key features:

  • Get up to 84% better spatial resolution for superior image quality.
  • View images on 16% larger screen — the largest LCD in its class.
  • Communicate back to your supervisors with your smart phone without having to leave the site with the Fluke Connect app and save more time and trouble than before when trying to solve problems and identifying next steps.
  • Designed for easy, one-hand operation
  • Built Fluke tough… durable enough to handle a 2-meter drop, and IP54-rated

  • Product Added to Cart
    Fluke
    Thermal Imager; 80 x 80; 9 HZ
    Allied Stock #: 70363465
    Mfr's Part #: FLK-TI95 9HZ
    $1,999.950 Each
    Quantity added: