Location: 
All Products

Fluke FLK-TI32 60 HZ

Fluke - FLK-TI32 60 HZ - Thermal Imager,  60 Hz View larger image View larger image
Image may be a representation.
See specs for product details.

Fluke Thermal Imager, 60 Hz
Mfr. Part#:
FLK-TI32 60 HZ

Allied Stock#: 70145935
 
View More from Fluke >>
Pricing (USD) & Availability
Standard Pricing
$7,999.95 (Each)
1$7,999.950
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: Industrial-Commercial
Brand Family: Ti Series
Brand/Series: 3000 FC Series
Configuration: Handheld
Dimensions: 10.9 x 4.8 x 6.7 (27.7 x 12.2 x 17.0) In. (cm)
Display: 3.7" Color LCD
Enclosure Rating: IP54
Frame Rate: 60 Hz
Humidity: 10 to 95 %
Resolution: 76,800 (320 x 240)
Resolution, Display: 2.50 mRad (IFOV)
Sensitivity: = 0.045 degrees C and 45 mK
Shock Resistance: 25 g
Temperature Accuracy: ±2 °C
Temperature Range: –20 to 600°C
Temperature, Operating: –10 to +50 °C
Temperature, Operating, Range: -10°C to +50°C (14°F to 122°F)
Temperature, Range, Measuring: -20°C to +600°C (-4°F to +1112°F)
Temperature, Storage: –20 to +50 °C (without batteries)
Type: Infrared
Vibration Resistance: 0.03 g2/Hz
Viewing Angle: 46 × 34 °

Overview

Fluke Ti32 Infrared Camera
Fluke Ti32 combines high resolution and IR-Fusion technology to create detailed images. Check out its robust specifications to meet an array of needs.

When You Need to See the Smallest Visual and Thermal Details from Short or Long Distances
The Ti32 combines powerful 320 x 240 resolution with IR-Fusion® Technology, the blending of digital and infrared images into a single image, delivering strikingly crisp detailed images, making problem detection extremely easy. Identifying issues and easily reporting findings can be a challenge. AutoBlend™ lets you make a difference with each thermal inspection every time, as it gives you the ability to identify issues and report easier with partially transparent images.

Powerful and Versatile for Advanced Infrared Troubleshooting
If you are performing electrical and mechanical applications, including switch gear and utility inspections, the Ti32 is ideal for you. That’s because it has thermal sensitivity of = 0.045°C at 30°C (45 mK) and a temperature range from -20° to 600°C (-4° to 1112°F) . Stop relying on pen and paper – let the voice annotation feature make documenting specific details easier than ever. For added versatility in your special applications, add our field-installable telephoto and wide angle lenses.

For applications that require a high temperature range and low thermal sensitivity (NETD), the Ti400 is an alternative choice. It features wireless connectivity for quick and easy sharing of images, LaserSharp® Auto Focus for consistently in-focus images – every, single, time and a ruggedized high resolution 640 x 480 capacitive touch screen for quick menu navigation.


Features:
  • Delivers the clear, crisp images needed to find problems fast with its 320 x 240 sensor.
  • Identify even the smallest temperature differences that could indicate problems with thermal sensitivity (NETD)
  • Automatic alignment (parallax correction) of visual and infrared images with Fluke patented IR-Fusion®
  • Optional telephoto and wide angle lenses available for added versatility and special applications. (easily installable in the field)
  • Field replaceable batteries give you maximum flexibility no matter where your work takes you.
  • Intuitive, three-button menu is easy to use—simply navigate with the push of a thumb.
  • No need to carry pen and paper—record findings by speaking into the imager. Voice annotations can be recorded with every image you take. Voice comments are saved along with individual images for future reference.
  • One-handed focus capability, emissivity correction, reflected background temperature compensation, and transmission correction increase the accuracy of measurements in most situations.
  • Adjustable hand strap for left-or right-handed use.
  • Everything needed to get started is included.
  • Optimized for field use in challenging work environments.
  • Engineered and tested to withstand a 2 m (6.5 ft) drop for the ultimate peace of mind - When was the last time you dropped a tool or piece of equipment?
  • Withstands dust and water—tested to an IP54 rating.
  • Manufactured in the U.S.A.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.