Fluke FLK-TI27 60 HZ

Image may be a representation.
See specs for product details.
Thermal Imager; 60 Hz
Mfr. Part#: FLK-TI27 60 HZ
Allied Stock#: 70146009
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5,999.950 (Each)
1 $5,999.950
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Industrial-Commercial
Configuration : Handheld
Display : 3.7" Color LCD
Frame Rate : 60 Hz
Includes : Thermal imager with standard infrared lens; ac power supply and battery pack charger (including mains adapters); two, rugged lithium ion smart battery packs; SD memory card; multi-format USB memory card reader for downloading images into your computer; SmartView® software with free software upgrades for life; rugged, hard carrying case; soft transport bag; adjustable hand strap; printed users manual; warranty registration card.
Resolution : 43,200 (240 x 180)
Series : 3000 FC Series
Temperature Range : –20 to 600°C

Overview

Superior Image Quality and IR performance

  • High resolution FPA uncooled Microbolometers (60 HZ and 9 HZ versions)
  • Largest in class 3.7" high definition display with 640 × 480 resolution
  • Industry leading spatial resolution delivering sharpest images
  • Industry-leading thermal sensitivity (NETD) to see even the smallest temperature differences down to 0.045°C
  • Expanded temperature measurement up to 600°C
  • Most affordable, field-installable, optional wide angle and telephoto lenses
    Ease of use
  • Award-winning ergonomic design
  • Precision IR-Fusion® with industry's only on-camera visible and infrared image blending
  • One handed operation and smart focus system
  • SmartView® analysis and reporting software (with free upgrades through life of product)
  • Removable 2 GB SD memory card for easy storage and transfer of thermal and visible images
    Ruggedness
  • Proven ruggedness with 2 m (6.5 ft.) drop test
  • Integrated lens cap, hand strap, and protected display
  • Ruggedized, replaceable, rechargeable Lithium-ion smart batteries for extended use situations
  • Two-year standard warranty
  • Extended service and warranty options with Fluke Instrument CarePlans
    Selected Features
  • High temperature or dewpoint color alarms
  • Transmission correction
  • Quick access level/span adjustment
  • Thumbnail view memory
  • Multiple display options
  • Ultra-Contrast™ palette options
  • .IS2, .BMP, and .JPG File formats on imager
  • Easily-accessible Imager information

  • Product Added to Cart
    Fluke
    Thermal Imager; 60 Hz
    Allied Stock #: 70146009
    Mfr's Part #: FLK-TI27 60 HZ
    $5,999.950 Each
    Quantity added: