Fluke FLK-TI105 30HZ

Image may be a representation.
See specs for product details.
Thermal Imager; Industrial - Commercial; 30 Hz
Manufacturer #: FLK-TI105 30HZ
Allied Stock #: 70248777

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Industrial-Commercial
Bandwidth : 30 Hz
Configuration : Handheld
Display : 3.5" Color LCD
Frame Rate : 30 Hz or 9 Hz versions
IP Rating : IP54
Resolution : 160 x 120
Sensitivity : = 0.10 °C at 30 °C target temp (100 mK)
Series : 3000 FC Series
Software : SmartView® software, Fluke Connect™1, and SmartView® Mobile App—full analysis and reporting software
Temperature Range : –20 to 250°C
Temperature, Range, Measuring : -20 °C to +250 °C (-4 °F to +482 °F)
Type : Infrared

Overview

Fluke Ti105 Infrared Camera for Industrial and Commercial Applications
Fluke Ti105 infrared camera helps identify potential problems with ease. Discover the ultra-sleek design perfect for industrial and commercial applications today.

Industrial and commercial professionals can save time and money identifying problems before they become costly failures with the Ti105. This thermal imaging camera has 160 x 120 resolution and comes standard with IR Fusion®Technology - the blending of digital and infrared images into a single image making precise documentation quick and easy. The Ti105 is a cost effective way to perform infrared inspections faster and more efficient. With thermal sensitivity (NETD) of = 0.10°C at 30°C (100 mK) and a temperature range from -20°C to 250°C (-4°F to 482°F), the Ti105 is suited for everyday troubleshooting in most industrial applications; for higher temperature ranges see the Fluke Ti125.

The importance of ease of use and comfort while on the job
Using a thermal imaging camera for a long period of time can become uncomfortable and cumbersome very quickly. That’s why the Ti105 was designed for one handed operation – it is lightweight and with a 3.5 inch LCD display, professionals can wear gloves and still easily maneuver the menu screen and buttons. The lithium-ion smart battery system with one-touch protective power level indicator is easy to remove and replace.

Features:

  • Experience the ultra-sleek intelligent design developed for you - rugged, ergonomic, lightweight, point-and–shoot, focus-free imager
  • Find problems faster and easier with IR-Fusion® technology (Picture in Picture mode, Full IR, Full Visible)
  • Illuminate dark places such as electrical cabinets and poorly lit mechanical rooms with integrated torch
  • Fluke Connect™ App – See It. Save It. Share It. All the facts, right in the field
  • Show where the problems exist with the laser pointer
  • Enjoy non-stop thermal imaging with field replaceable battery

  • Product Added to Cart
    Fluke
    Thermal Imager; Industrial - Commercial; 30 Hz
    Allied Stock #: 70248777
    Mfr's Part #: FLK-TI105 30HZ
    $2,999.950 Each
    Quantity added: