Fluke FLK-729 150G
150G, 150 PSI, 10 BAR AUTOMATIC PRESSURE CALIBRATOR, W/FC
Mfr. Part #: FLK-729 150G / RS Stock #: 71013864
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11,189.32
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Portable
Includes
24 V Power Supply
Type
Pressure
UPC Code
095969840415
Overview
Portable automatic pressure calibrator simplifies pressure calibration The Fluke 729 Automatic Pressure Calibrator has been designed specifically with process technicians in mind to simplify the pressure calibration process and provide faster, more accurate test results. Technicians know that calibrating pressure can be a time-consuming task, but the 729 makes it easier than ever with an internal electric pump that provides automatic pressure generation and regulation in an in an easy-to-use, rugged, portable package.
The ideal portable pressure calibrator, the 729 allows you to simply type in a target pressure, and the calibrator will automatically pump to the desired set-point. Then, internal fine adjustment control automatically stabilizes the pressure at the requested value.
The Fluke 729 can also automatically test multiple pressure test points and automatically document the results. Calibration is as easy as typing in the starting and ending pressure and the number of test points and tolerance level. The 729 does the rest.
Built-in HART communication capabilities enable HART transmitter mA adjustments, light HART configuration and the ability to adjust to applied 0 % and 100 % values. Upload and manage documented calibration results with DPCTrack2™ Calibration Management Software, making it easy to manage your instrumentation, create scheduled tests and reports, and manage calibration data. With three ranges to choose from, 30 psi (2 bar, 200 kPa), 150 psi (10 bar, 1 MPa) and 300 psi (20 bar, 2 MPa), Fluke 729 Automatic Pressure Calibrators are designed to perform when and where you need them.
Features:
Automatic pressure generation and control to 300 psi, (20 bar, 2 MPa). Enter a pressure and the 729 automatically pumps to the desired pressure. Fill in a test template and the 729 will automatically pump to and document a multiple-point pressure calibration test.
Easy calibration documentation using defined templates for transmitters and switches. Type in the starting and ending test pressures and number of test points. The 729 does the rest by documenting the applied pressure, measured mA and % error for each test point. The bright color graphical display will flag out of tolerance test results in red.
Automatic internal fine pressure adjustment helps compensate for minor leaks in hoses and test setups. No need to manually turn a Vernier to compensate for leaks helping to eliminate the hassle of manual pumping and manual fine adjustment of test setups.
HART communication enables mA output trim, trim to applied values and pressure zero trimming of HART pressure transmitters. You can also do light configuration tasks such as changing a transmitter tag, measurement units and ranging. Other supported HART commands include setting fixed mA outputs for troubleshooting, read device configuration and variables and read device diagnostics.
Measure mA signals on transmitter outputs, source and simulate mA signals for testing I/Ps and other mA loop devices. Includes a 24V loop power supply for testing and powering transmitters in standalone tests disconnected from the control system.
Rugged portable design and 3-year warranty set the 729 apart from most other pressure calibrators. The 729 is tested and warranted to withstand a 1-meter drop test so it is ready for field instrumentation calibration work.
Fluke Connect® compatibility enables a user to perform remote monitoring using the Fluke Connect mobile app and also manage and store pressure measurements and logging events. Share measurements using ShareLive™ video calls and emails.