Fluke FLK-721EX-1650

Image may be a representation.
See specs for product details.
Pressure Calibrator
Mfr. Part#: FLK-721EX-1650
Allied Stock#: 70591779
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2,495.000 (Each)
1 $2,495.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Battery Life : 35 Hrs.
Battery Type : Four AA
Configuration : Portable
Display : Backlit Graphic
Includes : Soft Case, Leads, Batteries
Memory : 5 Instrument Setups
Pressure Range : 16/5000 PSI
Sensor Type : Dual Range
Series : 721EX Series
Type : Pressure

Overview

Pressure calibration and temperature measurement for custody transfer applications

The Fluke 721 and 721Ex Precision Pressure Calibrators with dual isolated pressure sensors are the ideal tool for gas custody transfer applications allowing you to take simultaneous static and differential pressure measurements with a single tool.

The 721 and 721Ex can be configured by selecting either a 16 PSI (1.1 bar) or 36 psi (2.48 bar) low pressure sensor then add any of 7 high pressure ranges including 100, 300, 500, 1000, 1500, 3000 or 5000 psi (6.9, 20, 24.5, 69, 103.4, 200, 345 bar).

  • Intrinsically Safe (721Ex version only) – IECEx and Atex Ex ia IIB T3 Gb (Zone 1)
  • Ideal for gas flow calibration (custody transfer) applications
  • Two isolated, stainless steel, pressure sensors with 0.025 % accuracy
  • Switch test on both pressure inputs
  • Pressure displayed in the user’s choice of 19 engineering units
  • Pt100 RTD input for temperature measurement, (probe optional)
  • Measures 4 to 20 mA signals
  • Internal 24 V loop power supply can power transmitter under test (721 models only)
  • Measure up to 30 V dc, check 24 V loop power upplies (721 models only)
  • Extend pressure measurement range with connection to one of 50 external 750 serie pressure modules from 0 to 1 inH20 to 10,00 psi (2.5 mBar to 690 bar) (721 models only)
  • Large backlit graphic display can display up to three inputs simultaneously
  • Store five instrument setups for recall and use

  • Product Added to Cart
    Fluke
    Pressure Calibrator
    Allied Stock #: 70591779
    Mfr's Part #: FLK-721EX-1650
    $2,495.000 Each
    Quantity added: