Fluke FL62MAX+/T+PRO/1AC

Image may be a representation.
See specs for product details.
Kit Contents:Fluke-62 IR Thermometer; T+PRO Voltage & Continuity Tester; Non Con
Mfr. Part#: FL62MAX+/T+PRO/1AC
Allied Stock#: 70272063
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$309.990 (Each)
1 $309.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

UPC Code : 095969659260

Overview

Fluke 62 MAX+ IR THERMOMETER

Features:

  • Dust and water-resistant: IP54 rated for dust and water resistance.
  • Rugged: 3-meter (9.8-foot) drop tested.
  • Ergonomically designed: Completely redesigned for a more natural hand fit.
  • Small and lightweight; clips to your tool belt or belt loop or easily fits into your tool box.

    Additional Features

  • Distance to spot: Precise laser technology makes for more accurate and repeatable measurements.
  • Dual lasers: The Fluke 62+ MAX has dual rotating lasers to help you identify area to be measured. The measurement area is the spot between the dots.
  • Large, backlit display: Large screen makes data easier to read, even in dark areas.
  • Min/Max/Avg/Dif: Displays the minimum, maximum or average temperature, or the difference between two measurements.
  • Alarm: Hi and Lo alarms for rapid display of measurements outside the limits.
  • Power: Both the Fluke 62 MAX and Fluke 62+ MAX are powered by a single, standard AA battery.

    Fluke T+Pro Electrical Tester

  • Backlit LCD display for easier viewing
  • Display resolution of 0.1 V, ideal for troubleshooting low-voltage lighting
  • Resistance (Ohms) to 9.99 kOhms
  • Rotary Field Indication
  • Display Hold for easier viewing in hard-to-test areas
  • 3 forms of ac/dc voltage indication: light, sound, and vibration for added user protection and convenience
  • Detect live voltage even when the batteries are dead
  • Extra heavy-duty, replaceable test leads for more flexibility and durability
  • CAT IV 600 V, CAT III 1000 V rated for added user protection
  • Continuity beeper
  • Bright LED flashlight for work in poorly lit areas
  • GFCI Trip
  • On/Off switchable beeper, selectable according to your environment
  • Compliant with latest NFPA 70E recommendations
  • Replaceable test probes for added flexibility and convenience
  • Convenient probe storage on the back
  • Probe holder for easier testing
  • Hazardous voltage warning light for added user protection
  • Test lead strap included for better test lead management
  • AC/DC Voltage: 12 V – 600 V on LED bar, 10.2 V – 600 V on LCD
  • Auto-off saves battery power
  • 2-year warranty

    Fluke 1AC ACV DETECTOR 90-1000V

  • Voltbeat technology and continuous self-test — so you always know it’s working
  • Upon detection, tip glows and beeper sounds
  • CAT IV 1000 V for added protection
  • Expanded range: 90 V to 1000 V AC or 200 V to 1000 V AC depending on model
  • 20 V to 90 V AC control circuit model also available
  • Two-year warranty

  • Product Added to Cart
    Fluke
    Kit Contents:Fluke-62 IR Thermometer; T+PRO Voltage & Continuity Tester; Non Con
    Allied Stock #: 70272063
    Mfr's Part #: FL62MAX+/T+PRO/1AC
    $309.990 Each
    Quantity added: