Fluke 9170-D-156

Image may be a representation.
See specs for product details.
Calibrator; Metrology Well; -45 C to 140 C; w/Insert D
Mfr. Part#: 9170-D-156
Allied Stock#: 70301463
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11600.00 (Each)
1 $11600.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Depth : 0.118" (3mm)
Dimensions : 14.4 x 8.0 x 12.7 in.
Hysteresis : 0.025 C
Insert Type : Insert D
Power : 115/230 VAC
Range : -45 to 140 deg C
Series : 9170 Series
Type : Metrology Well
UPC Code : 095969293969

Overview

Fluke Calibration 9170 Field Metrology Well | Accurate enough for lab use, and rugged and portable enough to take anywhere.

9170 Metrology Wells. Now we’ve combined bath-level performance with dry-well functionality and legitimate reference thermometry to create Metrology Wells. Metrology Wells let you bring lab-quality performance into whatever field environment you might work in.

Features:

  • Best-performing industrial heat sources (accuracy, stability, uniformity) in the world
  • Immersion depth to 203 mm (8 in)
  • Optional ITS-90 reference input reads PRTs to ±0.006°C
  • Temperature range from –45°C to 700°C


    Every once in a while, a new product comes around that changes the rules. It happened when we introduced handheld dry-wells. It happened when we introduced Micro-Baths. Now we’ve combined bath-level performance with dry-well functionality and legitimate reference thermometry to create Metrology Wells.

    With groundbreaking new proprietary electronics from Fluke Calibration's (patents pending), Metrology Wells let you bring lab-quality performance into whatever field environment you might work in. New analog and digital control techniques provide stability as good as ±0.005°C. And with dual-zone control, axial (or “vertical") uniformity is as good as ±0.02°C over a 60 mm (2.36 in) zone. (That’s 60 mm!) Such performance doesn’t exist anywhere else outside of fluid baths.

    In short, there are six critical components of performance in an industrial heat source (which the European metrology community explains, for example, in the document EA-10/13): calibrated display accuracy, stability, axial (vertical) uniformity, radial (well-to-well) uniformity, impact from loading, and hysteresis. We added a seventh in the form of a legitimate reference thermometer input and created an entirely new product category: Metrology Wells.

  • Product Added to Cart
    Fluke
    Calibrator; Metrology Well; -45 C to 140 C; w/Insert D
    Allied Stock #: 70301463
    Mfr's Part #: 9170-D-156
    $11,600.000 Each
    Quantity added: