Fluke 9144-D-156

Image may be a representation.
See specs for product details.
DRY-WELL; HIGH-TEMP FIELD; W/9144-INSD; 115V
Mfr. Part#: 9144-D-156
Allied Stock#: 70301695
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$5,735.000 (Each)
1 $5,735.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 9144 Series
Type : Metrology Well
UPC Code : 095969420365

Overview

Small dry wells for big field applications

The new 914X Series Field Metrology Wells (Fluke 9142, Fluke 9143, Fluke 9144) extend high performance to the industrial process environment by maximizing portability, speed, and functionality with little compromise to metrology performance.

Features:

  • Lightweight, portable, and fast
  • Cool to –25 °C in 15 minutes and heat to 660°C in 15 minutes
  • Built-in two-channel readout for PRT, RTD, thermocouple, 4-20 mA current
  • True reference thermometry with accuracy to ±0.01 °C
  • On-board automation and documentation
  • Metrology performance in accuracy, stability, uniformity, and loading


    Field Metrology Wells are packed with functionality and are remarkably easy to use. They are lightweight, small, and quick to reach temperature set points, yet they are stable, uniform, and accurate. These industrial temperature loop calibrators are perfect for performing transmitter loop calibrations, comparison calibrations, or simple checks of thermocouple sensors. With the “process" option, there is no need to carry additional tools into the field. This optional built-in two-channel readout reads resistance, voltage, and 4–20 mA current with 24 volt loop power. It also has on-board automation and documentation. Combined, the three models (Fluke 9142, Fluke 9143, and Fluke 9144—each with a “process" option) cover the wide range of –25 °C to 660 °C.

  • Product Added to Cart
    Fluke
    DRY-WELL; HIGH-TEMP FIELD; W/9144-INSD; 115V
    Allied Stock #: 70301695
    Mfr's Part #: 9144-D-156
    $5,735.000 Each
    Quantity added: