Fluke 9142-B-P-156

Image may be a representation.
See specs for product details.
Calibrator; Field Metrology Well; Insert B; -25 to 150 C; Process Electronics
Manufacturer #: 9142-B-P-156
Allied Stock #: 70301644
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$8485.00 (Each)
1 $8485.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Portable
Depth : 5.906" (150mm)
Dimensions : 11.4 x 7.3 x 11.6 in.
Display : LCD
Hysteresis : 0.025
Insert Type : Insert B
Range : -25 to 150 deg C
Series : 9142 Series
Type : Metrology Well
UPC Code : 095969419482

Overview

Fluke Calibration 9142, 9143, 9144 Field Metrology Wells

Features:

  • Lightweight, portable, and fast
  • Cool to –25 °C in 15 minutes and heat to 660 °C in 15 minutes
  • Built-in two-channel readout for PRT, RTD, thermocouple, 4-20 mA current
  • True reference thermometry with accuracy to ± 0.01 °C
  • Specifications guaranteed in an ambient range of 13 °C to 33 °C
  • On-board automation and documentation
  • Metrology performance in accuracy, stability, uniformity, and loading


    Field Metrology Wells offer accuracy, portability, and speed for nearly all field calibration applications. These units are packed with functionality and are remarkably easy to use. Field Metrology Wells are light weight, small, and quick to reach temperature set points, yet also stable, uniform, and precise. This industrial product line is perfect for transmitter loop, comparison calibration, or a simple check of a thermocouple sensor. There is no need to have to carry additional tools into the field as the “process" option offers a built-in readout for resistance, voltage, and mA measurement, 24V loop power, and on-board documentation.

  • Product Added to Cart
    Fluke
    Calibrator; Field Metrology Well; Insert B; -25 to 150 C; Process Electronics
    Allied Stock #: 70301644
    Mfr's Part #: 9142-B-P-156
    $8,485.000 Each
    Quantity added: