Fluke 80PK-3A
Probe Temperature 0 to 260 ° C 24 AWG 7 Mini-Thermocouple Hytrel 5556 Nylon
Mfr. Part #: 80PK-3A / RS Stock #: 70146113
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$209.99
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
1 m
Color
Black
Conductor Size
24 AWG
Connector Material
Hytrel 5556
Connector Type
Mini-Thermocouple
For Use With
Infrared Themometer
Handle Material
Nylon
Measuring Range
0 to 260 C
Plug Type
0.792 mm Mini Thermocouple
Stranding
7
Type
Temperature Probe
UPC Code
095969012379
Voltage Rating
24 V ; 60 V
Voltage, Rated AC
24 V
Overview
Arbitrary Function Generators, 0.01 Hz to 16 MHz (Sine and Square) Output Frequency
Surface Probe (Type K)
-Type-K thermocouple for flat or curved surfaces such as plates and rollers
Measurement range: 0 to 260?C
One year warranty
Model 80AK K-Type to Dual Banana Plug Adapter
Models 80PK-1 and 80PJ-1 (J-Type) Bead Probes. Measurement Range: -40?F to 50?F
Model 80PK-22 Immersion Probe. Measurement Range: -40?F to 1994?F
Model 80PK-3A Surface Probe. Measurement Range: 32?F to 500?F
Model 80PK-24 Air Probe. Measurement Range: -40?F to 1500?F
Model 80BK Integrated DMM Temperature Probe. Measurement Range: -40?F to 500?F
Model 80PK-25 and 80PT-25 (T-Type) Piercing Probes. Measurement Range: -40?F to 500?F
Model 80PK-26 Suregrip?? Tapered Temperature Probe. Measurement Range: -40?F to 1500?F
Model 80PK-27 Industrial Surface Probe. Measurement Range: -196?F to 1112?F
Model 80PK-8 Pipe Clamp. Measurement Range: -20?F to 300?F
Model 80TK Thermocouple Module. Includes Model 80PK-1 Probe Converts DMMs with mV Range to Thermometer, Measurement Range: -58?F to 1832?F
Model 80T-150U Universal Solid-State Temperature Probe. Converts DMMs with mV Range to Thermometer, Measurement Range: -58?F to 302?F
Model 80PK-9 and 80PJ-9 (J-Type) Lance Tip Probes. Measurement Range: -40?F to 500?F
80PK-EXT and 80PJ-EXT (J-Type) Thermocouple Wire Extension Kits. Kits Include Three Meters Wire and One Pair of Mini-Connectors
Surface Probe (Type K)
-