Fluke 5627A-BEND-A
PROBE, RTD INDUSTRIAL 12 X 1/4 INCH, 90 BEND
Mfr. Part #: 5627A-BEND-A / RS Stock #: 70301716
Price
Qty.
Standard Price
1
$1,016.52
Overview
Durable PRTs with temperature range to 420 °C and accuracy to 0.025 °C
Features:
Vibration and shock resistant
NVLAP-accredited calibration included, lab code 200706-0
5627A probes have a temperature range up to 420 °C and an accuracy as good as ± 0.025 °C. They come in three different
lengths. (Both six- and nine-inch models cover -200 °C to 300 °C.) Each precision thermometer is shipped with its ITS-90
coefficients and a calibration table in 1 °C increments.
One of the best features of this sensor is that it conforms to the standard 385 curve, letting you use your DIN/IEC RTD meters
fully. Why use a precision thermometer or RTD temperature probe that’s less accurate than your meter
The 5627A is manufactured using a coil suspension element design for increased shock and vibration resistance. It has a
mineral-insulated sheath with a minimum bend radius of 19 mm (3/4-inch) for flexibility and durability. (Bend, if any, should be
specified at time of order.)
Six- and nine-inch 5627A precision thermometers are calibrated at -196 °C, -38 °C, 0 °C, 200 °C, and 300 °C. For 12-inch
versions of these precision thermometers, the point at 300 °C is replaced by a calibration point at 420 °C.
Each probe is individually calibrated and includes a NVLAP-accredited report of calibration from the manufacturer, lab code
200706-0.
Features:
Vibration and shock resistant
NVLAP-accredited calibration included, lab code 200706-0
5627A probes have a temperature range up to 420 °C and an accuracy as good as ± 0.025 °C. They come in three different
lengths. (Both six- and nine-inch models cover -200 °C to 300 °C.) Each precision thermometer is shipped with its ITS-90
coefficients and a calibration table in 1 °C increments.
One of the best features of this sensor is that it conforms to the standard 385 curve, letting you use your DIN/IEC RTD meters
fully. Why use a precision thermometer or RTD temperature probe that’s less accurate than your meter
The 5627A is manufactured using a coil suspension element design for increased shock and vibration resistance. It has a
mineral-insulated sheath with a minimum bend radius of 19 mm (3/4-inch) for flexibility and durability. (Bend, if any, should be
specified at time of order.)
Six- and nine-inch 5627A precision thermometers are calibrated at -196 °C, -38 °C, 0 °C, 200 °C, and 300 °C. For 12-inch
versions of these precision thermometers, the point at 300 °C is replaced by a calibration point at 420 °C.
Each probe is individually calibrated and includes a NVLAP-accredited report of calibration from the manufacturer, lab code
200706-0.