Fluke 5618B-6-I

Image may be a representation.
See specs for product details.
PROBE; SECON. PRT; 6 X 1/8 INCH OD
Mfr. Part#: 5618B-6-I
Allied Stock#: 70301592
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$1,240.000 (Each)
1 $1,240.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 5618B Series
Type : Probe
UPC Code : 095969402934

Overview

Secondary level performance with full ITS-90 calibration.

Features:

  • Small diameter sheath, 3.2mm (0.125 in)
  • Excellent stability
  • Includes ITS-90 coefficients
  • NVLAP-accredited calibrated from –200°C to 500°C, lab code 200706-0


    For secondary level performance with full ITS-90 calibration, Fluke Calibration’s 5618B series PRTs are an excellent choice for critical temperature measurements. Featuring a 3.2 mm diameter (1/8 in) sheath, these industrial standards probes have reduced response time without compromising precision. This small diameter 5618A probe works well in many applications where immersion depth is limited. Larger diameter probes give more measurement error in short immersion depth applications because they conduct more heat between ambient and the sensor.

  • Product Added to Cart
    Fluke
    PROBE; SECON. PRT; 6 X 1/8 INCH OD
    Allied Stock #: 70301592
    Mfr's Part #: 5618B-6-I
    $1,240.000 Each
    Quantity added: