Fluke 5615-12-J

Image may be a representation.
See specs for product details.
PROBE; SECON. PRT; 100 OHM (1/4 X 12 INCH)
Manufacturer #: 5615-12-J
Allied Stock #: 70301580
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$1225.00 (Each)
1 $1225.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 5615 Series
Type : Probe
UPC Code : 095969402453

Overview

Durable, accurate sensors for use in the factory, field or lab.
For years, you’ve relied on our 5612, 5613, and 5614 Secondary Reference Probes. These field-durable, lab-accurate PRTs have been replaced by the 5615, which comes with a NVLAP accredited calibration.

Features:

  • Affordable wide-range accuracy
  • Calibrated accuracy ± 0.012 °C at 0 °C
  • Reference-grade platinum sensing element
  • NVLAP-accredited calibration included, lab code 200706-0


    Secondary Standard PRT, 6.35 mm x 305 mm (0.250 x 12.0 in), –200 °C to 420 °C, lead wire (cable) 6 ft
    (17025 accredited calibration included. Traceable to NIST standards.)

    X = termination. Specify “A" (INFO-CON for 914X), “B" (bare wire), “D" (5-pin DIN for Tweener Thermometers), “G" (gold pins), “I" (INFO-CON for 1521 or 1522), “J" (banana plugs), “L" (mini spade lugs), “M" (mini banana plugs), “P" (INFO-CON for 1523 or 1524), or “S" (spade lugs).

    The 5615-12 is a Platinum Resistance Thermometer (PRT) with an Inconel™ 600 sheath that’s 305 mm (12 in) long and 6.35 mm (0.250 in) in diameter. It is a secondary reference temperature standard designed to bridge the gap between the highest laboratory standards and industrial or second-tier lab locations. It has accuracy of ± 0.012 °C at 0.01 °C.

  • Product Added to Cart
    Fluke
    PROBE; SECON. PRT; 100 OHM (1/4 X 12 INCH)
    Allied Stock #: 70301580
    Mfr's Part #: 5615-12-J
    $1,225.000 Each
    Quantity added: