Fluke 5609-300-B

Image may be a representation.
See specs for product details.
PROBE; SECON. PRT; 100 OHM (6 X 300 MM)
Mfr. Part#: 5609-300-B
Allied Stock#: 70301738
Quantity  

Resources

Pricing (USD) & Availability
Standard Pricing
$955.000 (Each)
1 $955.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 5609 Series
UPC Code : 095969421560

Overview

PRTs for laboratory freezers, autoclaves, and furnaces

Features:

  • 200°C to 160°C
  • Calibration accuracy of ±0.05°C
  • Transition junction and lead wires can withstand full PRT temperature range
  • Unique probe seal of 5606 prevents ingress of moisture
  • Calibration not included; NVLAP-accredited calibration optional

    The 5606 Full Immersion PRTs are designed to perform in extreme environments where both the transition junction and the lead wires are required to withstand temperatures covering the entire operating range of the probe. (“Immersion" in this case simply means exposure to temperatures other than ambient and does not necessarily refer to the medium to which the PRT and its components are subjected.)

    Applications where “full immersion" of probe, transition junction, and lead wire is required can include calibration or validation of sensors used in laboratory or bio freezers, walk-in refrigerators, autoclaves, ovens, stability test chambers, furnaces or incubators. Other applications might include IQ/OQ/PQ qualification procedures, temperature mapping, or data logging in temperature controlled spaces or environmental chambers.

  • Product Added to Cart
    Fluke
    PROBE; SECON. PRT; 100 OHM (6 X 300 MM)
    Allied Stock #: 70301738
    Mfr's Part #: 5609-300-B
    $955.000 Each
    Quantity added: