Fluke 4181-156

Image may be a representation.
See specs for product details.
Calibrator; Infrared; 152 mm; 35 to 350 C; 10 min Stabilization; EN 61010
Manufacturer #: 4181-156
Allied Stock #: 70301774
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7410.00 (Each)
1 $7410.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Benchtop
Dimensions : 356 x 241 x 216 mm
Power : 115 VAC
Standards : EN61010
Temperature Range : 35 to 500 C
Type : IR
UPC Code : 095969441124
Weight : 21 lb

Overview

Accuracy and traceability for infrared measurements

These infrared temperature calibrators give more consistent, accurate and reliable calibrations because emissivity is radiometrically calibrated, and the target size minimizes size of source effect errors. In addition, these infrared calibrators simplify calibration because they uniquely compensate for errors caused by thermometer emissivity settings. The 4180 Series of Precision InfraredCalibrators for infrared thermometers and thermal imagers is fast, accurate, and easy to use. This is the perfect solution for any infrared thermometer or thermal imager within its temperature range.

  • Calibrated radiometrically for meaningful, consistent results.
  • Accredited calibration included
  • Accurate, reliable performance from –15 °C to 120 °C
  • Large target size of 152 mm (6 in) is required for calibrating most thermometers.
  • Light instrument weight of 9.1 kg (20 lb) makes it easy to lift and carry.
  • Intuitive, easy-to-read display that indicates when temperature is stable.

    Each unit includes: 4180 Calibrator, Power Cord, Serial Cable, Ir Cover,Ir Configuration Software Cd, Software User'S Guide Booklet, Technical Guide Booklet, Start-Up Guide Booklet, Re-Calibration Sticker, Report Of Calibration ( Including Ce Compliance Cert)"

  • Product Added to Cart
    Fluke
    Calibrator; Infrared; 152 mm; 35 to 350 C; 10 min Stabilization; EN 61010
    Allied Stock #: 70301774
    Mfr's Part #: 4181-156
    $7,410.000 Each
    Quantity added: