Fluke 3130-G2M/C

Image may be a representation.
See specs for product details.
Pressure Calibrator; Gas; Portable; 2 Mpa (300 psi); 12 VDC; 15 lbs.; ISO 17025
Manufacturer #: 3130-G2M/C
Allied Stock #: 70302100
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$6830.00 (Each)
1 $6830.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Battery Type : Internal 3800 mAh Advanced NiMH Pack
Configuration : Portable
Pressure Range : 0-300 psi
Series : 3130 Series
Standards : ISO 17025 Accredited Calibration
Type : Pressure
UPC Code : 095969668439
Weight : 15 lbs.

Overview

A complete system for pressure sensor and pressure gauge calibration, on the bench or in the field.

The 3130 Portable Pneumatic Pressure Calibrator is ideal for calibrating pressure transmitters, transducers, gauges and similar devices. The 3130 contains everything you need to generate, control and measure pressure, as well as read the output of the device under test (DUT). The target application for the 3130 is calibration of pressure transmitters and similar devices in either the field or in a shop/laboratory type environment. This application is especially found in a process plant. Example industries include pharmaceutical, chemical, oil and gas, water treatment, and energy generation.

Features

  • Measure and generate pressures from vacuum to 2 MPa (300 psi, 20 bar)
  • Internal pump can generate vacuum to -80 kPa (-12 psi, -0.8 bar) or pressure to 2 MPa (300 psi, 20 bar)
  • Supply pressure connection allowing the use of external gas supply up to 2 MPa (300 psi, 20 bar)
  • Includes variable volume for fine adjustment of pressures
  • Pressure measurement accuracy of 0.025 % reading ± 0.01 % FS

  • Product Added to Cart
    Fluke
    Pressure Calibrator; Gas; Portable; 2 Mpa (300 psi); 12 VDC; 15 lbs.; ISO 17025
    Allied Stock #: 70302100
    Mfr's Part #: 3130-G2M/C
    $6,830.000 Each
    Quantity added: