Fluke 282-U 115V

Image may be a representation.
See specs for product details.
40MS/S 2CH UNIVERSAL WAVEFORM GENERATOR
Manufacturer #: 282-U 115V
Allied Stock #: 70145819
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4620.00 (Each)
1 $4620.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Bench
Connection : GPIB, RS232
Display : 20 x 4 LCD
Frequency : 16 MHz
Function : Sine, Square, Triangle, Pulse, Ramp, DC, sin(x)/x, Cosine, Haversine, Havercosine
Memory : 128 Kpts
Modulation Type : AM
Number of Channels : 2
Sample Rate : 40 MS/s
Series : 280 Series
Type : DDS Function
UPC Code : 095969287913

Overview

280 Series Waveform Generators

These universal waveform generators combine many generators in one instrument. Their extensive signal simulation capabilities include arbitrary waveforms, function generator, pulse/pulse train generator, sweep generator, trigger generator, tone generator, and amplitude modulation source.

The 281, 282, and 284 Waveform Generators use direct digital synthesis techniques as well as variable clock sampling technology to provide a fully featured programmable function and arbitrary waveform capability. Waveform Manager Plus Software provides all the features needed for creation, manipulation and management of arbitrary waveforms within a single Windows®-based program.

Features:

  • Choice of 1, 2 and 4 independent or linked channels
  • 40 MS/s max. sampling speed
  • 16 MHz function generator
  • 10 MHz pulse generator
  • Pulse train pattern generator
  • Arbitrary waveforms of up to 65 k points
  • Powerful modulation capabilities
  • Built-in trigger generators
  • Waveform Manager Plus for Windows® software
  • Multiple standard waveforms recalled from internal memory
  • RS-232 and GPIB interfaces

  • Product Added to Cart
    Fluke
    40MS/S 2CH UNIVERSAL WAVEFORM GENERATOR
    Allied Stock #: 70145819
    Mfr's Part #: 282-U 115V
    $4,620.000 Each
    Quantity added: