Fluke 2700G-BG7M/C

Image may be a representation.
See specs for product details.
Reference Pressure Gauge; 5-1/2 Digit Display; -12 to 1000 psi; ISO17025; Note 2
Manufacturer #: 2700G-BG7M/C
Allied Stock #: 70302071
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1780.00 (Each)
1 $1780.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Battery Life : 75 Hours
Burst Pressure : 10,000 psi
Connection : 1/4 in. NPT Male
Dimensions : 5.0 x 4.5 x 1.5 in.
Display : 5-1/2 Digits, 20-Segment Bar Graph
Media Type : Note 2
Power : Three AA Alkaline Batteries
Pressure Range : -12 to 1000 psi.
Series : 2700G Series
Standards : ISO 17025 Accredited Calibration
Type : Pressure
UPC Code : 095969668392

Overview

Fluke 2700G Series Reference Pressure Gauges

Features:

  • Precision pressure measurement from 100 kPa (15 psi) to 70 MPa (10 000 psi)
  • Accuracy to 0.02% of full scale
  • Easy-to-use, rugged construction for reliable performance
  • Combine with the 700PTPK or 700HTPK pump kits for a complete portable pressure testing solution for up to 4 MPa (600 psi) with the PTP-1 pneumatic pump and up to 70 MPa (10 000 psi) with the HTP-2 hydraulic pump
  • Combine with the P5510, P5513, P5514, or P5515 Comparison Test Pumps for a complete bench top pressure calibration solution
  • Test port is 1/4 NPT Male. 1/4 BSP and M20 X 1.5 adaptors are included standard
  • USB communications cable and universal power supply included standard


    The 2700G Reference Pressure Gauges provide best-in-class measurement performance in a rugged, easy-to-use, economical package. Improved measurement accuracy allows it to be used for a wide variety of applications. It is ideal for calibrating pressure measurement devices such as pressure gauges, transmitters, transducers, and switches. In addition, it can be used as a check standard or to provide process measurements with data logging. The 2700G has an easy-to-use interface that allows you to configure the sampling rate, tare value, damping, and auto-off time interval as well as reset the min/max pressure. You can also view the remaining battery life. Select from 21 different standard engineering units, including bar, in H2O, kPa, MPa, and psi. In addition, the supervisor menu can be used to set one custom engineering unit. To ensure against incorrect measurements, each of the above functions can be locked from use through the supervisor menu. The 2700G Reference Pressure Gauge can be combined with the Fluke Calibration P5500 series of comparison test pumps to make a complete pressure calibration system. The unique test port design of the P5500 series allows for hand tight connection of the 2700G without the use of PTFE tape.

  • Product Added to Cart
    Fluke
    Reference Pressure Gauge; 5-1/2 Digit Display; -12 to 1000 psi; ISO17025; Note 2
    Allied Stock #: 70302071
    Mfr's Part #: 2700G-BG7M/C
    $1,780.000 Each
    Quantity added: