Fluke 1523-P1-156

Image may be a representation.
See specs for product details.
BUNDLE; 1523 W/CASE; 5616; LEMO TO TC ADAPTER
Manufacturer #: 1523-P1-156
Allied Stock #: 70301787
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$3570.00 (Each)
1 $3570.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Digital
Sample Rate : 1 second
Sensor Type : PRTs, RTDs, Thermistors, and Thermocouples
Series : 1523/1524 Series
Temperature Range : -10°C to 60°C (Best accuracy 13°C to 33°C)
Thermocouple Type : C,E,J,K,L,M,N,T,U,B,R,S
UPC Code : 095969481908

Overview

The 1523 Reference Thermometers from Fluke’s Hart Scientific Division measure, graph, and record PRTs, thermocouples, and thermistors. These thermometer readouts deliver exceptional accuracy, wide measurement range, logging, and trending, all in a handheld tool you can take anywhere.

The 1523 lets you handle field applications, laboratory measurements, and data logging with ease. With the dual channel measurement capabilities of the model 1524, you can do twice the work in half the time.

Features:

  • PRTs: –200°C to 1000°C
  • Thermocouples –200°C to 2315°C
  • Precision thermistors: –50°C to 150°C

    Accuracy:
  • PRTs: up to ±0.011°C
  • Thermocouples: ±0.24°C for J,K,L,M
  • Precision thermistors: ±0.002°C

    Fast mode:
  • PRTs: 0.45 seconds per sample
  • Thermocouples: 0.3 second per sample
  • Precision thermistors: 0.3 seconds per sample

    Two models:
  • 1523: Single channel standard model; memory for 25 readings and statistics
  • 1524: Two channels; memory for logging 15,000 measurements; real-time clock for time and date stamps

    Graphical display:
  • 128x64 backlit LCD graphic display
  • Plot and scale trends in real time
  • Simultaneous dual channel readings

  • Product Added to Cart
    Fluke
    BUNDLE; 1523 W/CASE; 5616; LEMO TO TC ADAPTER
    Allied Stock #: 70301787
    Mfr's Part #: 1523-P1-156
    $3,570.000 Each
    Quantity added: